10 POS ROTARY SWITCH - 71A36-02B10N - Switches
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 71A36-02B10N
| Digi-Key Part Number | 71A36-02B10N-ND |
1 |
19.97000 |
Extended Price
19.97 |
| Manufacturer Part Number | 71A36-02B10N | |||
| Description | 10 POS ROTARY SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71A36-02B10N |
| Vendor | Grayhill Inc |
| Category | Switches |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 10 |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 36° |
| Contact Rating @ Voltage | 0.25A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP10T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71A36 02B10N 71A3602B10N |
71A36-02B10N Specification Sheet
10 POS ROTARY SWITCH - 71A36-02B10N (71A36-02B10N-ND) - Switches
Related parts Rotary Switch Flatted (3.17mm dia) Grayhill Inc 71A36-02B10N10 POS ROTARY SWITCH - 71A36-02B10N
Order '10 pos rotary switch - 71A36-02B10N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71A36-02B10N-ND.
SWITCH ACCESS ROTARY SWITCH BLAK - 11K5014-JMNB
Order 'switch access rotary switch blak - 11K5014-JMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5014-JMNB-ND.
SWITCH ROTARY SP 5POS 1 DECK - 75AF36-01-1-05N
Order 'switch rotary sp 5pos 1 deck - 75AF36-01-1-05N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 75AF36-01-1-05N-ND.
SW ROTARY SP 200MA 0.3" 4POS PC - 75AP36-01-1-04N
Order 'sw rotary sp 200ma 0.3" 4pos pc - 75AP36-01-1-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7360-ND.
SW ROTARY SP 200MA 0.3" 6POS PC - 75AP36-01-1-06N
Order 'sw rotary sp 200ma 0.3" 6pos pc - 75AP36-01-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7361-ND.
SW ROTARY SP 200MA 0.3" 8POS PC - 75AP36-01-1-08N
Order 'sw rotary sp 200ma 0.3" 8pos pc - 75AP36-01-1-08N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7362-ND.
SW ROTARY DP 200MA 0.3" 4POS PC - 75AP36-01-2-04N
Order 'sw rotary dp 200ma 0.3" 4pos pc - 75AP36-01-2-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7363-ND.
COVER FOR 10 POS DIP SWITCH - 76P10
Order 'cover for 10 pos dip switch - 76P10' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 76P10-ND.
KNOB PLASTIC 1.3" DIA GRAY - 11K5013-KMNG
Order 'knob plastic 1.3" dia gray - 11K5013-KMNG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5013-KMNG-ND.
KNOB PLASTIC 1.5" DIA GRAY - 11K5020-KCAG
Order 'knob plastic 1.5" dia gray - 11K5020-KCAG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5020-KCAG-ND.
CONTROL KNOB BLK NYLON - 11K5028-KMNB
Order 'control knob blk nylon - 11K5028-KMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5028-KMNB-ND.
KNOB PLASTIC 1/8" DIA BLACK - 11K5017-JCNB
Order 'knob plastic 1/8" dia black - 11K5017-JCNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7335-ND.
KNOB PLASTIC 1/8" DIA BLACK - 11K5029-JCNB
Order 'knob plastic 1/8" dia black - 11K5029-JCNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7336-ND.
KNOB PLASTIC 1/8" DIA BLACK - 11K5015-JMNB
Order 'knob plastic 1/8" dia black - 11K5015-JMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7337-ND.
KNOB PLASTIC 1/4" DIA BLACK - 11K5015-KMNB
Order 'knob plastic 1/4" dia black - 11K5015-KMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7338-ND.
Options for Rotary Switch Flatted (3.17mm dia) Grayhill Inc 71A36-02B10N
Send this link via E-Mail
Help With This Screen
