Keywords:





ROTARY SWITCH 4 DECK DP-3POS - 71A30-04-2-03N - Switches

Digi-Key Part Number 71A30-04-2-03N-ND
Price Break
1
Unit Price
32.06000
Extended Price
32.06
Manufacturer Part Number71A30-04-2-03N
DescriptionROTARY SWITCH 4 DECK DP-3POS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information71A30-04-2-03N
VendorGrayhill Inc
CategorySwitches
Actuator TypeFlatted (3.17mm dia)
Mounting TypePanel Mount
Number of Positions 3
Number of Decks4
Number of Poles per Deck2
Angle of Throw30°
Contact Rating @ Voltage0.25A @ 28VDC
OrientationVertical
Termination StyleSolder Lug
Circuit per DeckDP3T
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 71A30 04 2 03N
71A3004203N

71A30-04-2-03N Specification Sheet

Image of ROTARY SWITCH 4 DECK DP-3POS - 71A30-04-2-03N

ROTARY SWITCH 4 DECK DP-3POS - 71A30-04-2-03N (71A30-04-2-03N-ND) - Switches

Related parts Switches :
ROTARY SWITCH 4 DECK DP-3POS - 71A30-04-2-03N
 Order 'rotary switch 4 deck dp-3pos - 71A30-04-2-03N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71A30-04-2-03N-ND.
ROTARY SWITCH 4 DECK 1/8" 12POS - 71A30-04B12N
 Order 'rotary switch 4 deck 1/8" 12pos - 71A30-04B12N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71A30-04B12N-ND.
ROTARY SWITCH 1 DECK 2P 6POS - 56SP30-01-2-06N
 Order 'rotary switch 1 deck 2p 6pos - 56SP30-01-2-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56SP30-01-2-06N-ND.
SWITCH ROTARY DP-3POS - 50A60-01-2-03N
 Order 'switch rotary dp-3pos - 50A60-01-2-03N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50A60-01-2-03N-ND.
SWITCH ROTARY DP-6POS 4 DECK - 71A30-04-2-06N
 Order 'switch rotary dp-6pos 4 deck - 71A30-04-2-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71A30-04-2-06N-ND.
ROTARY SW 4 DECK 1 POLE ADJ - 71BD30-04-1-AJN
 Order 'rotary sw 4 deck 1 pole adj - 71BD30-04-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD30-04-1-AJN-ND.
SWITCH ROTARY 12POS 4 DECK - 71BF30-04-1-12S-F
 Order 'switch rotary 12pos 4 deck - 71BF30-04-1-12S-F' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BF30-04-1-12S-F-ND.
ROTARY SWITCH 4 POLE 23 POS - C7D0423N
 Order 'rotary switch 4 pole 23 pos - C7D0423N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number C7D0423N-ND.
ROTARY SWITCH 3 DECK 12POS - 71BDF-30-03-1-AJN
 Order 'rotary switch 3 deck 12pos - 71BDF-30-03-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BDF-30-03-1-AJN-ND.
SWITCH ACCESS ROTARY SWITCH BLAK - 11K5014-JMNB
 Order 'switch access rotary switch blak - 11K5014-JMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5014-JMNB-ND.
ROTARY SWITCH 6 DECK 1P 6 POS - 71B36-06-1-06N
 Order 'rotary switch 6 deck 1p 6 pos - 71B36-06-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71B36-06-1-06N-ND.
BOLT 1/2-13X1-1/4 SELFSL HX 5/PK - ST1/2-13X1-1/4
 Order 'bolt 1/2-13x1-1/4 selfsl hx 5/pk - ST1/2-13X1-1/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-1/4-ND.
SWITCH DIP EXTENDED SEALED 3POS - M83504/04-023
 Order 'switch dip extended sealed 3pos - M83504/04-023' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number M83504/04-023-ND.
SWITCH ROTARY 4 DECK DP10T - 53M15-04-2-10N
 Order 'switch rotary 4 deck dp10t - 53M15-04-2-10N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 53M15-04-2-10N-ND.
SWITCH ROTARY SP-4POS 4 DECK - 44A90-04-1-04N
 Order 'switch rotary sp-4pos 4 deck - 44A90-04-1-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A90-04-1-04N-ND.

Send this link via E-Mail
Help With This Screen

ROTARY SWITCH 4 DECK DP-3POS - 71A30-04-2-03N
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ROTARY SWITCH 4 DECK 1/8" 12POS - 71A30-04B12N Next: ROTARY SWITCH 4 POLE 23 POS - C7D0423N
ROTARY SWITCH 4 DECK DP-3POS - 71A30-04-2-03N