ROTARY SWITCH 2POS 200MA CONTACT - 56S36-01-1-02N - Switches
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56S36-01-1-02N
| Digi-Key Part Number | 56S36-01-1-02N-ND |
1 |
11.95000 |
Extended Price
11.95 |
| Manufacturer Part Number | 56S36-01-1-02N | |||
| Description | ROTARY SWITCH 2POS 200MA CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 56S36-01-1-02N |
| Vendor | Grayhill Inc |
| Category | Switches |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 36° |
| Contact Rating @ Voltage | 0.2A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SPDT |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
56S36 01 1 02N 56S3601102N |
56S36-01-1-02N Specification Sheet
ROTARY SWITCH 2POS 200MA CONTACT - 56S36-01-1-02N (56S36-01-1-02N-ND) - Switches
Related parts Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56S36-01-1-02NROTARY SWITCH 2POS 200MA CONTACT - 56S36-01-1-02N
Order 'rotary switch 2pos 200ma contact - 56S36-01-1-02N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56S36-01-1-02N-ND.
SW ROTARY SP 200MA 0.3" PCB 2POS - 75BP36-01-1-02N
Order 'sw rotary sp 200ma 0.3" pcb 2pos - 75BP36-01-1-02N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7306-ND.
ROTARY SWITCH SGL 200MA 0.5"DIA - 56SD36-01-1-AJN
Order 'rotary switch sgl 200ma 0.5"dia - 56SD36-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56SD36-01-1-AJN-ND.
SWITCH ROTARY 4P-2POS MOMENTARY - E3G0402N-1
Order 'switch rotary 4p-2pos momentary - E3G0402N-1' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E3G0402N-1-ND.
ROTARY SWITCH 1/2 DIAMETER 200MA - 50SP36-01-1-10N
Order 'rotary switch 1/2 diameter 200ma - 50SP36-01-1-10N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50SP36-01-1-10N-ND.
ROTARY SWITCH 1 POLE 12POS 200MA - 56D30-01-1-AJN
Order 'rotary switch 1 pole 12pos 200ma - 56D30-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5601-ND.
ROTARY SWITCH 1 POLE 10POS 200MA - 56D36-01-1-AJN
Order 'rotary switch 1 pole 10pos 200ma - 56D36-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5603-ND.
SWITCH ROTARY SP-4POS 1 DECK - 09A90-01-1-04N
Order 'switch rotary sp-4pos 1 deck - 09A90-01-1-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 09A90-01-1-04N-ND.
SWITCH ROTARY SP-6POS NONSHT - 44A60-01-1-06N
Order 'switch rotary sp-6pos nonsht - 44A60-01-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A60-01-1-06N-ND.
ROTARY SWITCH - 50A36-01-2-02N
Order 'rotary switch - 50A36-01-2-02N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50A36-01-2-02N-ND.
SWITCH ROTARY SERIES 50 - 50A60-01-1-05N
Order 'switch rotary series 50 - 50A60-01-1-05N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50A60-01-1-05N-ND.
SWITCH ROTARY NON-SHORTING - 50AT36-01-1-06N
Order 'switch rotary non-shorting - 50AT36-01-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50AT36-01-1-06N-ND.
SWITCH ROTARY NON-SHORTING - 50AT45-01-1-05N
Order 'switch rotary non-shorting - 50AT45-01-1-05N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50AT45-01-1-05N-ND.
SW ROTARY SP 200MA 0.5" SLDR LUG - 50D45-01-1-AJN
Order 'sw rotary sp 200ma 0.5" sldr lug - 50D45-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7347-ND.
SW ROTARY SP 200MA 0.5" SLDR LUG - 50D60-01-1-AJN
Order 'sw rotary sp 200ma 0.5" sldr lug - 50D60-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7349-ND.
Options for Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56S36-01-1-02N
Send this link via E-Mail
Help With This Screen
