Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56A30-01-2-06S
ROTARY SWITCH - 56A30-01-2-06S - Switches
| Digi-Key Part Number | 56A30-01-2-06S-ND |
1 |
13.33000 |
Extended Price
13.33 |
| Manufacturer Part Number | 56A30-01-2-06S | |||
| Description | ROTARY SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 56A30-01-2-06S |
| Vendor | Grayhill Inc |
| Category | Switches |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 6 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.2A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DP6T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
56A30 01 2 06S 56A3001206S |
ROTARY SWITCH - 56A30-01-2-06S (56A30-01-2-06S-ND) - Switches
Related parts Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56A30-01-2-06SRotary Switch Flatted (3.17mm dia) Grayhill Inc 56A30-01-2-06S
Order 'rotary switch - 56A30-01-2-06S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56A30-01-2-06S-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 50A36-01-2-02N
Order 'rotary switch - 50A36-01-2-02N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50A36-01-2-02N-ND.
Accessory Switch Knob - Black Grayhill Inc 11K5014-JMNB
Order 'switch access rotary switch blak - 11K5014-JMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5014-JMNB-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 50A36-01-2-02S
Order 'rotary switch shorting dp - 50A36-01-2-02S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50A36-01-2-02S-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 51A30-01-2-04S
Order 'switch rotary series 51 1deck - 51A30-01-2-04S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 51A30-01-2-04S-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 71B30-02-2-06S
Order 'switch rotary 6pos 2 pole - 71B30-02-2-06S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71B30-02-2-06S-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 71BF30-01-2-05N
Order 'switch rotary dp-5pos 1 deck - 71BF30-01-2-05N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BF30-01-2-05N-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 71BF30-02-2-06S
Order 'switch rotary 2deck 2pole 6pos - 71BF30-02-2-06S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BF30-02-2-06S-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 42D36-01-2-AJN
Order 'rotary switch 2 pole 5 pos 1 amp - 42D36-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4202-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 44D30-01-2-AJN
Order 'rotary switch 2 pole 6 pos 1 amp - 44D30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4402-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56D30-01-2-AJN
Order 'rotary switch 2 pole 6 pos 200ma - 56D30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5602-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56D36-01-2-AJN
Order 'rotary switch 2 pole 5 pos 200ma - 56D36-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5604-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 71BD30-01-2-AJN
Order 'switch rotary 2p-6pos 1 deck - 71BD30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7102-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56P30-01-2-06N
Order 'switch rotary 6pos 2pole - 56P30-01-2-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56P30-01-2-06N-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56SP30-01-2-06N
Order 'rotary switch 1 deck 2p 6pos - 56SP30-01-2-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56SP30-01-2-06N-ND.
Options for Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56A30-01-2-06S
Send this link via E-Mail
Help With This Screen
