SWITCH ROTARY SP-24POS 6DECK - 53M15-06B24N - Switches
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 53M15-06B24N
| Digi-Key Part Number | 53M15-06B24N-ND |
1 |
178.92000 |
Extended Price
178.92 |
| Manufacturer Part Number | 53M15-06B24N | |||
| Description | SWITCH ROTARY SP-24POS 6DECK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53M15-06B24N |
| Vendor | Grayhill Inc |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 24 |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 15° |
| Contact Rating @ Voltage | 0.25A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP24T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53M15 06B24N 53M1506B24N |
53M15-06B24N Specification Sheet
SWITCH ROTARY SP-24POS 6DECK - 53M15-06B24N (53M15-06B24N-ND) - Switches
Related parts Rotary Switch Flatted (6.35mm dia) Grayhill Inc 53M15-06B24NSWITCH ROTARY SP-24POS 6DECK - 53M15-06B24N
Order 'switch rotary sp-24pos 6deck - 53M15-06B24N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 53M15-06B24N-ND.
SWITCH ROTARY 12P-2POS 2DECK - 53M15-02-12-02N
Order 'switch rotary 12p-2pos 2deck - 53M15-02-12-02N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 53M15-02-12-02N-ND.
SWITCH ROTARY 4 DECK DP10T - 53M15-04-2-10N
Order 'switch rotary 4 deck dp10t - 53M15-04-2-10N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 53M15-04-2-10N-ND.
SWITCH ROTARY SP-4POS 4DECK - 08A36-04-1-04N
Order 'switch rotary sp-4pos 4deck - 08A36-04-1-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 08A36-04-1-04N-ND.
SWITCH ROTARY SP-10POS 4DECK - 08A36-04-1-10N
Order 'switch rotary sp-10pos 4deck - 08A36-04-1-10N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 08A36-04-1-10N-ND.
SWITCH ROTARY SP-4POS 1 DECK - 09A90-01-1-04N
Order 'switch rotary sp-4pos 1 deck - 09A90-01-1-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 09A90-01-1-04N-ND.
SWITCH ROTARY SP-6POS NONSHT - 44A60-01-1-06N
Order 'switch rotary sp-6pos nonsht - 44A60-01-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A60-01-1-06N-ND.
SWITCH ROTARY SP-4POS 4 DECK - 44A90-04-1-04N
Order 'switch rotary sp-4pos 4 deck - 44A90-04-1-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A90-04-1-04N-ND.
SWITCH ROTARY SP-8POS 1 DECK - 44MGS45-01B08N
Order 'switch rotary sp-8pos 1 deck - 44MGS45-01B08N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44MGS45-01B08N-ND.
SWITCH ROTARY SP-12POS BCD - 513385
Order 'switch rotary sp-12pos bcd - 513385' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 513385-ND.
SWITCH ROTARY SP-16POS 1 DECK - 57HS22-01B16N
Order 'switch rotary sp-16pos 1 deck - 57HS22-01B16N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 57HS22-01B16N-ND.
SWITCH ROTARY SP-20-POS NONSHRT - 59M18-01B20N
Order 'switch rotary sp-20-pos nonshrt - 59M18-01B20N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 59M18-01B20N-ND.
SWITCH ROTARY SP 5POS 1 DECK - 75AF36-01-1-05N
Order 'switch rotary sp 5pos 1 deck - 75AF36-01-1-05N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 75AF36-01-1-05N-ND.
SWITCH ROTARY SP-12POS 5DECK - 71B30-05A12N
Order 'switch rotary sp-12pos 5deck - 71B30-05A12N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71B30-05A12N-ND.
SWITCH ROTARY SP-10POS 9DECK - 42H36-09-1-10N
Order 'switch rotary sp-10pos 9deck - 42H36-09-1-10N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 42H36-09-1-10N-ND.
Options for Rotary Switch Flatted (6.35mm dia) Grayhill Inc 53M15-06B24N
Send this link via E-Mail
Help With This Screen
