MULTI DECK ROTARY SWITCH - 53M15-06-1-21S - Switches
| Digi-Key Part Number | 53M15-06-1-21S-ND |
1 |
178.92000 |
Extended Price
178.92 |
| Manufacturer Part Number | 53M15-06-1-21S | |||
| Description | MULTI DECK ROTARY SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53M15-06-1-21S |
| Vendor | Grayhill Inc |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 21 |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 15° |
| Contact Rating @ Voltage | 0.25A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP21T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53M15 06 1 21S 53M1506121S |
53M15-06-1-21S Specification Sheet
MULTI DECK ROTARY SWITCH - 53M15-06-1-21S (53M15-06-1-21S-ND) - Switches
Related parts Switches :MULTI DECK ROTARY SWITCH - 53M15-06-1-21S
Order 'multi deck rotary switch - 53M15-06-1-21S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 53M15-06-1-21S-ND.
ROTARY SWITCH - 53M15-02-1-21S
Order 'rotary switch - 53M15-02-1-21S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 53M15-02-1-21S-ND.
ROTARY SWITCH - 09A45-05-1-08N
Order 'rotary switch - 09A45-05-1-08N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 09A45-05-1-08N-ND.
ROTARY SWITCH - 54D30-02-1-AJN
Order 'rotary switch - 54D30-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 54D30-02-1-AJN-ND.
ROTARY SWITCH 71 SERIES 1/4"DIA - 71BD30-02-1-AJS
Order 'rotary switch 71 series 1/4"dia - 71BD30-02-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD30-02-1-AJS-ND.
SWITCH ACCESS ROTARY SWITCH BLAK - 11K5014-JMNB
Order 'switch access rotary switch blak - 11K5014-JMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5014-JMNB-ND.
ROTARY SWITCH 6 DECK 1P 6 POS - 71B36-06-1-06N
Order 'rotary switch 6 deck 1p 6 pos - 71B36-06-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71B36-06-1-06N-ND.
ROTARY SWITCH 4 DECK 1/8" 12POS - 71A30-04B12N
Order 'rotary switch 4 deck 1/8" 12pos - 71A30-04B12N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71A30-04B12N-ND.
ROTARY SWITCH 3 DECK 12POS - 71BDF-30-03-1-AJN
Order 'rotary switch 3 deck 12pos - 71BDF-30-03-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BDF-30-03-1-AJN-ND.
ROTARY SWITCH 1 DECK 2P 6POS - 56SP30-01-2-06N
Order 'rotary switch 1 deck 2p 6pos - 56SP30-01-2-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56SP30-01-2-06N-ND.
ROTARY SWITCH SP 6POS - 44A60-02-1-06N
Order 'rotary switch sp 6pos - 44A60-02-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A60-02-1-06N-ND.
ROTARY SWITCH 1/2 DIAMETER 200MA - 50SP36-01-1-10N
Order 'rotary switch 1/2 diameter 200ma - 50SP36-01-1-10N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50SP36-01-1-10N-ND.
ROTARY SWITCH - 56A30-01-2-06S
Order 'rotary switch - 56A30-01-2-06S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56A30-01-2-06S-ND.
SWITCH ROTATOR SGL DECK 9 POS - 56P36-01-1-09N
Order 'switch rotator sgl deck 9 pos - 56P36-01-1-09N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56P36-01-1-09N-ND.
ROTARY SWITCH 2POS 200MA CONTACT - 56S36-01-1-02N
Order 'rotary switch 2pos 200ma contact - 56S36-01-1-02N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56S36-01-1-02N-ND.
Send this link via E-Mail
Help With This Screen
