SWITCH ROTARY 3 POLE 3 POS PC MT - 51P30-01-3-03N - Switches
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 51P30-01-3-03N
| Digi-Key Part Number | 51P30-01-3-03N-ND |
1 |
20.24000 |
Extended Price
20.24 |
| Manufacturer Part Number | 51P30-01-3-03N | |||
| Description | SWITCH ROTARY 3 POLE 3 POS PC MT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 51P30-01-3-03N |
| Vendor | Grayhill Inc |
| Category | Switches |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | Panel, PCB Through Hole |
| Number of Positions | 3 |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.2A @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | 3P3T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
51P30 01 3 03N 51P3001303N |
51P30-01-3-03N Specification Sheet
SWITCH ROTARY 3 POLE 3 POS PC MT - 51P30-01-3-03N (51P30-01-3-03N-ND) - Switches
Related parts Rotary Switch Flatted (3.17mm dia) Grayhill Inc 51P30-01-3-03NSWITCH ROTARY 3 POLE 3 POS PC MT - 51P30-01-3-03N
Order 'switch rotary 3 pole 3 pos pc mt - 51P30-01-3-03N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 51P30-01-3-03N-ND.
SWITCH ROTARY 6 POLE 6 POS - M5D0606N-A
Order 'switch rotary 6 pole 6 pos - M5D0606N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0606N-A-ND.
SWITCH ROTARY 6 POLE 6 POS - M5D0606S-A
Order 'switch rotary 6 pole 6 pos - M5D0606S-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0606S-A-ND.
SWITCH ROTARY 1 POLE 12 POS - M5D0112N-A
Order 'switch rotary 1 pole 12 pos - M5D0112N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0112N-A-ND.
SWITCH ROTARY 1 POLE 12 POS - M5D0112S-A
Order 'switch rotary 1 pole 12 pos - M5D0112S-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0112S-A-ND.
SWITCH ROTARY 2 POLE 6 POS - M5D0206N-A
Order 'switch rotary 2 pole 6 pos - M5D0206N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0206N-A-ND.
SWITCH ROTARY 2 POLE 6 POS - M5D0206S-A
Order 'switch rotary 2 pole 6 pos - M5D0206S-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0206S-A-ND.
SWITCH ROTARY 4 POLE 6 POS - M5D0406N-A
Order 'switch rotary 4 pole 6 pos - M5D0406N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0406N-A-ND.
SWITCH ROTARY 4 POLE 6 POS - M5D0406S-A
Order 'switch rotary 4 pole 6 pos - M5D0406S-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0406S-A-ND.
SWITCH ROTARY 4 POLE 12 POS - M5D0412N-A
Order 'switch rotary 4 pole 12 pos - M5D0412N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0412N-A-ND.
SWITCH ROTARY 4 POLE 12 POS - M5D0412S-A
Order 'switch rotary 4 pole 12 pos - M5D0412S-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0412S-A-ND.
SWITCH ROTARY 8 POLE 6 POS - M5D0806N-A
Order 'switch rotary 8 pole 6 pos - M5D0806N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0806N-A-ND.
SWITCH ROTARY 8 POLE 6 POS - M5D0806S-A
Order 'switch rotary 8 pole 6 pos - M5D0806S-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0806S-A-ND.
SWITCH ROTARY 3P-3 POS NON SHORT - KC33A7.001NPS
Order 'switch rotary 3p-3 pos non short - KC33A7.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC33A7.001NPS-ND.
SWITCH ROTARY 3P-3 POS NON SHORT - KC33A9.501NPS
Order 'switch rotary 3p-3 pos non short - KC33A9.501NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC33A9.501NPS-ND.
Options for Rotary Switch Flatted (3.17mm dia) Grayhill Inc 51P30-01-3-03N
Send this link via E-Mail
Help With This Screen
