ROTARY SWITCH 1/2 DIAMETER 200MA - 50SP36-01-1-10N - Switches
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 50SP36-01-1-10N
| Digi-Key Part Number | 50SP36-01-1-10N-ND |
1 |
14.94000 |
Extended Price
14.94 |
| Manufacturer Part Number | 50SP36-01-1-10N | |||
| Description | ROTARY SWITCH 1/2 DIAMETER 200MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 50SP36-01-1-10N |
| Vendor | Grayhill Inc |
| Category | Switches |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | Panel, PCB Through Hole |
| Number of Positions | 10 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 36° |
| Contact Rating @ Voltage | 0.2A @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | SP10T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
50SP36 01 1 10N 50SP3601110N |
50SP36-01-1-10N Specification Sheet
ROTARY SWITCH 1/2 DIAMETER 200MA - 50SP36-01-1-10N (50SP36-01-1-10N-ND) - Switches
Related parts Rotary Switch Flatted (3.17mm dia) Grayhill Inc 50SP36-01-1-10NROTARY SWITCH 1/2 DIAMETER 200MA - 50SP36-01-1-10N
Order 'rotary switch 1/2 diameter 200ma - 50SP36-01-1-10N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50SP36-01-1-10N-ND.
ROTARY SWITCH 1 POLE 12POS 200MA - 56D30-01-1-AJN
Order 'rotary switch 1 pole 12pos 200ma - 56D30-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5601-ND.
ROTARY SWITCH 1 POLE 10POS 200MA - 56D36-01-1-AJN
Order 'rotary switch 1 pole 10pos 200ma - 56D36-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5603-ND.
SWITCH ROTARY SP 5POS 1 DECK - 75AF36-01-1-05N
Order 'switch rotary sp 5pos 1 deck - 75AF36-01-1-05N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 75AF36-01-1-05N-ND.
SW ROTARY SP 200MA 0.3" 4POS PC - 75AP36-01-1-04N
Order 'sw rotary sp 200ma 0.3" 4pos pc - 75AP36-01-1-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7360-ND.
SW ROTARY SP 200MA 0.3" 6POS PC - 75AP36-01-1-06N
Order 'sw rotary sp 200ma 0.3" 6pos pc - 75AP36-01-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7361-ND.
SW ROTARY SP 200MA 0.3" 8POS PC - 75AP36-01-1-08N
Order 'sw rotary sp 200ma 0.3" 8pos pc - 75AP36-01-1-08N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7362-ND.
SWITCH ROTARY DP 1/2 DIAMETER - MRK206-BC
Order 'switch rotary dp 1/2 diameter - MRK206-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK206-BC-ND.
TAPE FINE LINE 1/2" X 60 YD - 215-1/2"X60YD-BLUE
Order 'tape fine line 1/2" x 60 yd - 215-1/2"X60YD-BLUE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 215-1/2"X60YD-BLUE-ND.
TAPE GLASS CLOTH 1/2" X 60YD WHT - 27-1/2"X60YD
Order 'tape glass cloth 1/2" x 60yd wht - 27-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 27-1/2"X60YD-ND.
TAPE VHB ACRYLIC FOAM 1/2"X 36YD - 4622-WHITE-1/2"X36YD
Order 'tape vhb acrylic foam 1/2"x 36yd - 4622-WHITE-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4622-WHITE-1/2"X36YD-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BLACK-1/2"X36YD-BOX
Order 'tape plastic film 1/2"x 36yd - 471-BLACK-1/2"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-1/2"X36YD-BOX-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BLACK-1/2"X36YD-BULK
Order 'tape plastic film 1/2"x 36yd - 471-BLACK-1/2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-1/2"X36YD-BULK-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BLUE-1/2"X36YD-BOX
Order 'tape plastic film 1/2"x 36yd - 471-BLUE-1/2"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLUE-1/2"X36YD-BOX-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BLUE-1/2"X36YD-BULK
Order 'tape plastic film 1/2"x 36yd - 471-BLUE-1/2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLUE-1/2"X36YD-BULK-ND.
Options for Rotary Switch Flatted (3.17mm dia) Grayhill Inc 50SP36-01-1-10N
Send this link via E-Mail
Help With This Screen
