SINGLE DECK ROTARY SWTCH SP-2POS - 50KS90-01-2-02N
| Digi-Key Part Number | 50KS90-01-2-02N-ND |
1 |
28.85000 |
Extended Price
28.85 |
| Manufacturer Part Number | 50KS90-01-2-02N | |||
| Description | SINGLE DECK ROTARY SWTCH SP-2POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 50KS90-01-2-02N |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 90° |
| Contact Rating @ Voltage | 0.2A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DPDT |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
50KS90 01 2 02N 50KS9001202N |
50KS90-01-2-02N Specification Sheet
SINGLE DECK ROTARY SWTCH SP-2POS - 50KS90-01-2-02N (50KS90-01-2-02N-ND)
Related parts:SINGLE DECK ROTARY SWTCH SP-2POS - 50KS90-01-2-02N
Order 'single deck rotary swtch sp-2pos - 50KS90-01-2-02N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50KS90-01-2-02N-ND.
SW ROTARY SP 200MA 0.3" PCB 2POS - 75BP36-01-1-02N
Order 'sw rotary sp 200ma 0.3" pcb 2pos - 75BP36-01-1-02N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7306-ND.
ROTARY SWITCH - 50A36-01-2-02N
Order 'rotary switch - 50A36-01-2-02N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50A36-01-2-02N-ND.
ROTARY SWITCH SHORTING DP - 50A36-01-2-02S
Order 'rotary switch shorting dp - 50A36-01-2-02S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50A36-01-2-02S-ND.
SWITCH ROTARY SERIES 51 1DECK - 51A30-01-2-04S
Order 'switch rotary series 51 1deck - 51A30-01-2-04S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 51A30-01-2-04S-ND.
SW ROTARY DP SLDR LUG - 50K45-01-2-04N
Order 'sw rotary dp sldr lug - 50K45-01-2-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50K45-01-2-04N-ND.
ROTARY SWITCH 2POS 200MA CONTACT - 56S36-01-1-02N
Order 'rotary switch 2pos 200ma contact - 56S36-01-1-02N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56S36-01-1-02N-ND.
SWITCH ROTARY DP-5POS 1 DECK - 71BF30-01-2-05N
Order 'switch rotary dp-5pos 1 deck - 71BF30-01-2-05N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BF30-01-2-05N-ND.
SWITCH ROTARY 2P-6POS 1 DECK - 71BD30-01-2-AJN
Order 'switch rotary 2p-6pos 1 deck - 71BD30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7102-ND.
SW ROTARY MIL SP 1DECK ADJ 10POS - 42D36-01-1-AJS
Order 'sw rotary mil sp 1deck adj 10pos - 42D36-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 42D36-01-1-AJS-ND.
SW ROTARY MIL DP 1DECK ADJ 10POS - 42D36-01-2-AJS
Order 'sw rotary mil dp 1deck adj 10pos - 42D36-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 42D36-01-2-AJS-ND.
SW ROTARY MIL SP 1DECK ADJ 12POS - 44D30-01-1-AJS
Order 'sw rotary mil sp 1deck adj 12pos - 44D30-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44D30-01-1-AJS-ND.
SW ROTARY MIL DP 1DECK ADJ 12POS - 44D30-01-2-AJS
Order 'sw rotary mil dp 1deck adj 12pos - 44D30-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44D30-01-2-AJS-ND.
SW ROTARY DP 200MA 0.5" SLDR LUG - 50D45-01-2-AJN
Order 'sw rotary dp 200ma 0.5" sldr lug - 50D45-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7348-ND.
SW ROTARY DP 200MA 0.5" SLDR LUG - 50D60-01-2-AJN
Order 'sw rotary dp 200ma 0.5" sldr lug - 50D60-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7350-ND.
Send this link via E-Mail
Help With This Screen