Rotary Switch Round (6.35mm dia) Electroswitch D4C0206N
SWITCH ROTARY DP-6POS OPEN FRAME - D4C0206N - Switches
| Digi-Key Part Number | 451-1088-ND |
5 |
34.80000 |
Extended Price
174.00 |
| Manufacturer Part Number | D4C0206N | |||
| Description | SWITCH ROTARY DP-6POS OPEN FRAME | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4C0206N |
| Vendor | Electroswitch |
| Category | Switches |
| Actuator Type | Round (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 6 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 1.5A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DP6T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4C0206N D4C0206N 451 1088 ND 4511088ND 451-1088 |
D4C0206N Specification Sheet
SWITCH ROTARY DP-6POS OPEN FRAME - D4C0206N (451-1088-ND) - Switches
Related parts Rotary Switch Round (6.35mm dia) Electroswitch D4C0206NRotary Switch Round (6.35mm dia) Electroswitch D4C0206N
Order 'switch rotary dp-6pos open frame - D4C0206N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1088-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D7C0206N-60
Order 'switch rotary dp-6pos open frame - D7C0206N-60' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1110-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D6D0206N
Order 'switch rotary dp-6pos open frame - D6D0206N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0206N-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D6D0206S
Order 'switch rotary dp-6pos open frame - D6D0206S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0206S-ND.
Rotary Switch Round (3.17mm dia) Electroswitch D2C0205N
Order 'switch rotary dp-5pos open frame - D2C0205N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1046-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0206N
Order 'switch rotary dp-6pos open frm - D2D0206N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1057-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0406N
Order 'switch rotary 4p-6pos open frame - D2D0406N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1061-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0606N
Order 'switch rotary 6p-6pos open frame - D2D0606N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1063-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D3C0205N
Order 'switch rotary dp-5pos open frame - D3C0205N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1070-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D3G0205N
Order 'switch rotary dp-5pos open frame - D3G0205N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1074-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D4C0406N
Order 'switch rotary 4p-6pos open frame - D4C0406N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1091-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D4G0205N
Order 'switch rotary dp-5pos open frame - D4G0205N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1097-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D5G0106N-R
Order 'switch rotary sp-6pos open frame - D5G0106N-R' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1103-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D5G0205N-R
Order 'switch rotary dp-5pos open frame - D5G0205N-R' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1104-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D7C0106N-60
Order 'switch rotary sp-6pos open frame - D7C0106N-60' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1107-ND.
Options for Rotary Switch Round (6.35mm dia) Electroswitch D4C0206N
Send this link via E-Mail
Help With This Screen
