SWITCH ROTARY 6P-6POS OPEN FRAME - D2D0606N - Switches
| Digi-Key Part Number | 451-1063-ND |
1 10 50 100 250 500 |
54.25000 43.40000 37.97500 36.02200 32.55000 31.46500 |
Extended Price
54.25 434.00 1898.75 3602.20 8137.50 15732.50 |
| Manufacturer Part Number | D2D0606N | |||
| Description | SWITCH ROTARY 6P-6POS OPEN FRAME | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D2D0606N |
| Vendor | Electroswitch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Round (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 6 |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.55A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DP6T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D2D0606N D2D0606N 451 1063 ND 4511063ND 451-1063 |
D2D0606N Specification Sheet
SWITCH ROTARY 6P-6POS OPEN FRAME - D2D0606N (451-1063-ND) - Switches
Related parts Switches:SWITCH ROTARY 6P-6POS OPEN FRAME - D2D0606N
Order 'switch rotary 6p-6pos open frame - D2D0606N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1063-ND.
SWITCH ROTARY 6P-6POS OPEN FRAME - D4C0606N
Order 'switch rotary 6p-6pos open frame - D4C0606N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0606N-ND.
SWITCH ROTARY 6P-6POS OPEN FRAME - D4C0606S
Order 'switch rotary 6p-6pos open frame - D4C0606S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0606S-ND.
SWITCH ROTARY 6P-6POS OPEN FRAME - D6D0606N
Order 'switch rotary 6p-6pos open frame - D6D0606N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0606N-ND.
SWITCH ROTARY 6P-6POS OPEN FRAME - D6D0606S
Order 'switch rotary 6p-6pos open frame - D6D0606S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0606S-ND.
SWITCH ROTARY 6P-3POS OPEN FRAME - D2C0603N
Order 'switch rotary 6p-3pos open frame - D2C0603N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1051-ND.
SWITCH ROTARY 4P-6POS OPEN FRAME - D2D0406N
Order 'switch rotary 4p-6pos open frame - D2D0406N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1061-ND.
SWITCH ROTARY 6P-5POS OPEN FRAME - D2D0605N
Order 'switch rotary 6p-5pos open frame - D2D0605N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1062-ND.
SWITCH ROTARY 6P-3POS OPEN FRAME - D3G0603N
Order 'switch rotary 6p-3pos open frame - D3G0603N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1079-ND.
SWITCH ROTARY 6P-5POS OPEN FRAME - D3G0605N
Order 'switch rotary 6p-5pos open frame - D3G0605N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1080-ND.
SWITCH ROTARY DP-6POS OPEN FRAME - D4C0206N
Order 'switch rotary dp-6pos open frame - D4C0206N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1088-ND.
SWITCH ROTARY 4P-6POS OPEN FRAME - D4C0406N
Order 'switch rotary 4p-6pos open frame - D4C0406N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1091-ND.
SWITCH ROTARY SP-6POS OPEN FRAME - D5G0106N-R
Order 'switch rotary sp-6pos open frame - D5G0106N-R' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1103-ND.
SWITCH ROTARY SP-6POS OPEN FRAME - D7C0106N-60
Order 'switch rotary sp-6pos open frame - D7C0106N-60' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1107-ND.
SWITCH ROTARY DP-6POS OPEN FRAME - D7C0206N-60
Order 'switch rotary dp-6pos open frame - D7C0206N-60' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1110-ND.
Send this link via E-Mail
Help With This Screen