Rotary Switch Round (6.35mm dia) Electroswitch D2D0206N
SWITCH ROTARY DP-6POS OPEN FRM - D2D0206N - Switches
| Digi-Key Part Number | 451-1057-ND |
1 10 50 100 250 500 |
35.48000 29.02500 25.80000 23.86500 22.57500 18.70500 |
Extended Price
35.48 290.25 1290.00 2386.50 5643.75 9352.50 |
| Manufacturer Part Number | D2D0206N | |||
| Description | SWITCH ROTARY DP-6POS OPEN FRM | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D2D0206N |
| Vendor | Electroswitch |
| Category | Switches |
| Actuator Type | Round (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 6 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.55A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DP6T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D2D0206N D2D0206N 451 1057 ND 4511057ND 451-1057 |
SWITCH ROTARY DP-6POS OPEN FRM - D2D0206N (451-1057-ND) - Switches
Related parts Rotary Switch Round (6.35mm dia) Electroswitch D2D0206NRotary Switch Round (6.35mm dia) Electroswitch D2D0206N
Order 'switch rotary dp-6pos open frm - D2D0206N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1057-ND.
Rotary Switch Round (3.17mm dia) Electroswitch D2C0211N
Order 'switch rotary dp-11pos open frm - D2C0211N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1047-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0212N
Order 'switch rotary dp-12pos open frm - D2D0212N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1058-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D3C0211N
Order 'switch rotary dp-11pos open frm - D3C0211N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1071-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D3G0211N
Order 'switch rotary dp-11pos open frm - D3G0211N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1075-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D4C0206N
Order 'switch rotary dp-6pos open frame - D4C0206N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1088-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D4C0212N
Order 'switch rotary dp-12pos open frm - D4C0212N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1089-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D4G0211N
Order 'switch rotary dp-11pos open frm - D4G0211N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1098-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D7C0206N-60
Order 'switch rotary dp-6pos open frame - D7C0206N-60' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1110-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D7C0211N
Order 'switch rotary dp-11pos open frm - D7C0211N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1111-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D7G0211N
Order 'switch rotary dp-11pos open frm - D7G0211N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1117-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0212S
Order 'switch rotary dp-12pos open frm - D2D0212S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D2D0212S-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D6D0206N
Order 'switch rotary dp-6pos open frame - D6D0206N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0206N-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D6D0206S
Order 'switch rotary dp-6pos open frame - D6D0206S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0206S-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D6D1006N
Order 'switch rotary 10p-6pos open frm - D6D1006N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D1006N-ND.
Options for Rotary Switch Round (6.35mm dia) Electroswitch D2D0206N
Send this link via E-Mail
Help With This Screen
