Rotary Switch Flatted (6.35mm dia) Tyco Electronics 435984-7
SW ASSY 3100 10 POS BCD - 435984-7
| Digi-Key Part Number | 450-1185-ND |
50 |
87.77260 |
Extended Price
4388.63 |
| Manufacturer Part Number | 435984-7 | |||
| Description | SW ASSY 3100 10 POS BCD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Rotary Switch Flatted (6.35mm dia) Tyco Electronics 435984-7
| Technical/Catalog Information | 435984-7 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel, PCB Through Hole |
| Number of Positions | 10 |
| Number of Decks | 1 |
| Number of Poles per Deck | - |
| Angle of Throw | 36° |
| Contact Rating @ Voltage | 0.125A @ 115VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | BCD |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
435984 7 4359847 450 1185 ND 4501185ND 450-1185 |
435984-7 Specification Sheet
SW ASSY 3100 10 POS BCD - 435984-7 (450-1185-ND)
Related parts Rotary Switch Flatted (6.35mm dia) Tyco Electronics 435984-7Rotary Switch Flatted (6.35mm dia) Tyco Electronics 435984-7
Order 'sw assy 3100 10 pos bcd - 435984-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1185-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Modular Connector, 10 pos 58560-2
Order 'die set modular 10 pos - 58560-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9799-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Tyco Electronics Amp (VA) Flat Cable 1-57040-7
Order 'cable ribbon 24 cond 10 gray - 1-57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC24G-10-ND.
Tyco Electronics Crimper Tool Modular 10 Position Modular Plug 58560-1
Order 'tool crimp modular 10 pos w/die - 58560-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9798-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 1-1437388-7
Order 'conn term block 8pos 10-22awg - 1-1437388-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437388-7-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 1437388-7
Order 'term block 2pos 10-24awg tin - 1437388-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437388-7-ND.
Dip Switch Rotary for Tool Tyco Electronics 53919-2
Order 'preprogramd dip sw assy-10posn - 53919-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1190-ND.
Power, Modular System Cable Assembly 0.83' (0.25m) 10" 51.00" Exposed Wire Leads Tyco Electronics 2-555858-0
Order 'cable assy pwr entry 5 wire 10" - 2-555858-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-555858-0-ND.
Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-520315-0
Order 'conn trio-mate vert 10 pos pcb - 1-520315-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-520315-0-ND.
Tin-Lead Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 382444-3
Order 'conn socket 10 pos tin sip - 382444-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 382444-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-641191-0
Order 'conn recept 10 pos 24awg mta 100 - 1-641191-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641191-0-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-641192-0
Order 'conn recept 10 pos 26awg mta 100 - 1-641192-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641192-0-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-641193-0
Order 'conn recept 10 pos 28awg mta 100 - 1-641193-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641193-0-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-647168-0
Order 'conn header 10 pos vert gold - 1-647168-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-647168-0-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 4-641191-0
Order 'conn recept 10 pos 24awg mta 100 - 4-641191-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-641191-0-ND.
Options for Rotary Switch Flatted (6.35mm dia) Tyco Electronics 435984-7
Send this link via E-Mail
Help With This Screen
