10µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 50V B45196H7106M509
CAP TANTALUM 10UF 50V 20% SMD - B45196H7106M509 - Capacitors
| Digi-Key Part Number | 495-2288-1-ND |
1 10 100 |
2.88000 2.50100 2.18500 |
Extended Price
2.88 25.01 218.50 |
| Manufacturer Part Number | B45196H7106M509 | |||
| Description | CAP TANTALUM 10UF 50V 20% SMD | |||
| Quantity Available | 6806 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H7106M509 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 800.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H7106M509 B45196H7106M509 495 2288 1 ND 49522881ND 495-2288-1 |
B45196H7106M509 Specification Sheet
CAP TANTALUM 10UF 50V 20% SMD - B45196H7106M509 (495-2288-1-ND) - Capacitors
Related parts 10µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 50V B45196H7106M50910µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 50V B45196H7106M509
Order 'cap tantalum 10uf 50v 20% smd - B45196H7106M509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2288-1-ND.
10µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 50V B45196H7106M509
Order 'cap tantalum 10uf 50v 20% smd - B45196H7106M509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2288-6-ND.
10µF Tantalum Capacitor Kemet 7343-43 (EIA) 50V B45196H7106M509
Order 'cap tantalum 10uf 50v 20% smd - B45196H7106M509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2288-2-ND.
1.0µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T496C105M050AS
Order 'capacitor tant 1.0uf 50v 20% smd - T496C105M050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1738-1-ND.
1.0µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T496C105M050AS
Order 'capacitor tant 1.0uf 50v 20% smd - T496C105M050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1738-6-ND.
10µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 50V T495X106M050ASE300
Order 'capacitor tant 10uf 50v 20% smd - T495X106M050ASE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3463-1-ND.
10µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 50V T495X106M050ATE300
Order 'capacitor tant 10uf 50v 20% smd - T495X106M050ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3894-1-ND.
1.0µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T496C105M050AT
Order 'capacitor tant 1.0uf 50v 20% smd - T496C105M050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3924-1-ND.
1.0µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 50V TAJC105M050RNJ
Order 'cap tantalum 1.0uf 50v 20% smd - TAJC105M050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3894-1-ND.
1.0µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 50V TAJC105M050RNJ
Order 'cap tantalum 1.0uf 50v 20% smd - TAJC105M050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3894-6-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 50V TAJE106M050RNJ
Order 'cap tantalum 10uf 50v 20% smd - TAJE106M050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3944-1-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 50V TAJE106M050RNJ
Order 'cap tantalum 10uf 50v 20% smd - TAJE106M050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3944-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 50V T495X475M050ATE300
Order 'cap tant 4.7uf 50v 20% smd - T495X475M050ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5265-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 50V T495X475M050ATE300
Order 'cap tant 4.7uf 50v 20% smd - T495X475M050ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5265-6-ND.
10µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 50V T495X106M050ATE300
Order 'capacitor tant 10uf 50v 20% smd - T495X106M050ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3894-6-ND.
Options for 10µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 50V B45196H7106M509
Send this link via E-Mail
Help With This Screen
