Rotary Switch Flatted (6.35mm dia) Grayhill Inc 44A60-02-1-06N
ROTARY SWITCH SP 6POS - 44A60-02-1-06N - Switches
| Digi-Key Part Number | 44A60-02-1-06N-ND |
1 |
55.76000 |
Extended Price
55.76 |
| Manufacturer Part Number | 44A60-02-1-06N | |||
| Description | ROTARY SWITCH SP 6POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 44A60-02-1-06N |
| Vendor | Grayhill Inc |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 6 |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 60° |
| Contact Rating @ Voltage | 5A @ 115VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP6T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
44A60 02 1 06N 44A6002106N |
44A60-02-1-06N Specification Sheet
ROTARY SWITCH SP 6POS - 44A60-02-1-06N (44A60-02-1-06N-ND) - Switches
Related parts Rotary Switch Flatted (6.35mm dia) Grayhill Inc 44A60-02-1-06NRotary Switch Flatted (6.35mm dia) Grayhill Inc 44A60-02-1-06N
Order 'rotary switch sp 6pos - 44A60-02-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A60-02-1-06N-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 44A60-01-1-06N
Order 'switch rotary sp-6pos nonsht - 44A60-01-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A60-01-1-06N-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 75BP36-01-1-06N
Order 'sw rotary sp 200ma 0.3" pcb 6pos - 75BP36-01-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7308-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 71BD30-01-1-AJS
Order 'rotary switch adj stop - 71BD30-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD30-01-1-AJS-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 71BF30-02-2-06S
Order 'switch rotary 2deck 2pole 6pos - 71BF30-02-2-06S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BF30-02-2-06S-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 51KPT30-01-1-05N
Order 'rotary switch 5 pos - 51KPT30-01-1-05N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 51KPT30-01-1-05N-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 42D36-01-2-AJN
Order 'rotary switch 2 pole 5 pos 1 amp - 42D36-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4202-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 44D30-01-2-AJN
Order 'rotary switch 2 pole 6 pos 1 amp - 44D30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4402-ND.
Accessory Switch Knob - Black Grayhill Inc 11K5014-JMNB
Order 'switch access rotary switch blak - 11K5014-JMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5014-JMNB-ND.
Rotary Switch Flush (Slotted) Grayhill Inc 75AP36-01-1-06N
Order 'sw rotary sp 200ma 0.3" 6pos pc - 75AP36-01-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7361-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 093121-1-06N
Order 'switch rotary mom non-shrt - 093121-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 093121-1-06N-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 42D36-02-1-AJN
Order 'sw rotary mil sp 2deck adj 10pos - 42D36-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7343-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 44D30-02-1-AJN
Order 'sw rotary mil sp 2deck adj 12pos - 44D30-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7345-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 50AT36-01-1-06N
Order 'switch rotary non-shorting - 50AT36-01-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50AT36-01-1-06N-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 53M15-02-1-21S
Order 'rotary switch - 53M15-02-1-21S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 53M15-02-1-21S-ND.
Options for Rotary Switch Flatted (6.35mm dia) Grayhill Inc 44A60-02-1-06N
Send this link via E-Mail
Help With This Screen
