SWITCH ROTARY SP-6POS NONSHT - 44A60-01-1-06N - Switches
| Digi-Key Part Number | 44A60-01-1-06N-ND |
1 |
45.86000 |
Extended Price
45.86 |
| Manufacturer Part Number | 44A60-01-1-06N | |||
| Description | SWITCH ROTARY SP-6POS NONSHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 44A60-01-1-06N |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 6 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 60° |
| Contact Rating @ Voltage | 5A @ 115VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP6T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
44A60 01 1 06N 44A6001106N |
44A60-01-1-06N Specification Sheet
SWITCH ROTARY SP-6POS NONSHT - 44A60-01-1-06N (44A60-01-1-06N-ND) - Switches
Related parts Switches:SWITCH ROTARY SP-6POS NONSHT - 44A60-01-1-06N
Order 'switch rotary sp-6pos nonsht - 44A60-01-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A60-01-1-06N-ND.
SWITCH ROTARY SP-10POS 1DECK - 08A36-01-1-10W
Order 'switch rotary sp-10pos 1deck - 08A36-01-1-10W' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 08A36-01-1-10W-ND.
SW ROTARY SP 200MA 0.3" 6POS PC - 75AP36-01-1-06N
Order 'sw rotary sp 200ma 0.3" 6pos pc - 75AP36-01-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7361-ND.
SWITCH ROTARY SP-4POS 4DECK - 08A36-04-1-04N
Order 'switch rotary sp-4pos 4deck - 08A36-04-1-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 08A36-04-1-04N-ND.
SWITCH ROTARY SP-10POS 4DECK - 08A36-04-1-10N
Order 'switch rotary sp-10pos 4deck - 08A36-04-1-10N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 08A36-04-1-10N-ND.
SW ROT SP 6 POS - 44HS60-01-1-06N
Order 'sw rot sp 6 pos - 44HS60-01-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44HS60-01-1-06N-ND.
SWITCH ROTARY 1P 3POS NONSHORT - 51KM30-01-1-03N
Order 'switch rotary 1p 3pos nonshort - 51KM30-01-1-03N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 51KM30-01-1-03N-ND.
SWITCH ROTARY 1P 5POS NONSHORT - 51KM30-01-1-05N
Order 'switch rotary 1p 5pos nonshort - 51KM30-01-1-05N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 51KM30-01-1-05N-ND.
SWITCH ROTARY SP-6POS OPEN FRAME - D5G0106N-R
Order 'switch rotary sp-6pos open frame - D5G0106N-R' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1103-ND.
SWITCH ROTARY SP-6POS OPEN FRAME - D7C0106N-60
Order 'switch rotary sp-6pos open frame - D7C0106N-60' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1107-ND.
SWITCH ROTARY SP-6POS ENCLOSED - C1D0106N-VA
Order 'switch rotary sp-6pos enclosed - C1D0106N-VA' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number C1D0106N-VA-ND.
SWITCH ROTARY SP-6POS ENCLOSED - C1D0106S-VA
Order 'switch rotary sp-6pos enclosed - C1D0106S-VA' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number C1D0106S-VA-ND.
SWITCH ROTARY SP-6POS OPEN FRAME - D5G0106N
Order 'switch rotary sp-6pos open frame - D5G0106N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D5G0106N-ND.
SWITCH ROTARY SP-6POS OPEN FRAME - D5G0106S
Order 'switch rotary sp-6pos open frame - D5G0106S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D5G0106S-ND.
ROTARY SWITCH SP 6POS - 44A60-02-1-06N
Order 'rotary switch sp 6pos - 44A60-02-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A60-02-1-06N-ND.
Send this link via E-Mail
Help With This Screen