Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH ROTARY 12POS 3100 SERIES - 436024-1 - Switches

Digi-Key Part Number 436024-1-ND
Price Break
50
Unit Price
174.69000
Extended Price
8734.50
Manufacturer Part Number436024-1
DescriptionSWITCH ROTARY 12POS 3100 SERIES
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information436024-1
VendorTyco Electronics Alcoswitch
CategorySwitches
TypeStandard
Actuator TypeFlatted (6.35mm dia)
Mounting TypePanel Mount
Number of Positions12
Number of Decks1
Number of Poles per Deck-
Angle of Throw30°
Contact Rating @ Voltage0.125A @ 115VAC
OrientationVertical
Termination StylePC Pin
Circuit per DeckBCD Complement
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 436024 1
4360241

436024-1 Specification Sheet

Image of SWITCH ROTARY 12POS 3100 SERIES - 436024-1

SWITCH ROTARY 12POS 3100 SERIES - 436024-1 (436024-1-ND) - Switches

Related parts Switches:
SWITCH ROTARY 12POS 3100 SERIES - 436024-1
 Order 'switch rotary 12pos 3100 series - 436024-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 436024-1-ND.
SWITCH ROTARY 12POS 3100 SERIES - 436037-1
 Order 'switch rotary 12pos 3100 series - 436037-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 436037-1-ND.
SWITCH ROTARY 10POS 3100 SERIES - 435984-1
 Order 'switch rotary 10pos 3100 series - 435984-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 435984-1-ND.
SWITCH ROTARY 16POS 3100 SERIES - 435986-1
 Order 'switch rotary 16pos 3100 series - 435986-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 435986-1-ND.
SWITCH ROTARY 16POS 3100 SERIES - 435987-1
 Order 'switch rotary 16pos 3100 series - 435987-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 435987-1-ND.
SWITCH ROTARY 10POS 3100 SERIES - 436022-1
 Order 'switch rotary 10pos 3100 series - 436022-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 436022-1-ND.
SWITCH ROTARY 24POS 3100 SERIES - 436028-1
 Order 'switch rotary 24pos 3100 series - 436028-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 436028-1-ND.
SWITCH ROTARY 32POS 3100 SERIES - 436287-1
 Order 'switch rotary 32pos 3100 series - 436287-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 436287-1-ND.
SWITCH ROTARY 10POS 6000 SERIES - 435005-1
 Order 'switch rotary 10pos 6000 series - 435005-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 435005-1-ND.
SWITCH ROTARY 10POS 6000 SERIES - 2-435097-1
 Order 'switch rotary 10pos 6000 series - 2-435097-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 2-435097-1-ND.
SWITCH ROTARY 16POS 6000 SERIES - 2-435167-1
 Order 'switch rotary 16pos 6000 series - 2-435167-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 2-435167-1-ND.
SWITCH ROTARY 12POS SINGLE POLE - MRJ11204
 Order 'switch rotary 12pos single pole - MRJ11204' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MRJ11204-ND.
SWITCH ROTARY 12POS SINGLE POLE - MRJ112
 Order 'switch rotary 12pos single pole - MRJ112' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MRJ112-ND.
SWITCH ROTARY 12POS SINGLE POLE - MRJB11204
 Order 'switch rotary 12pos single pole - MRJB11204' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MRJB11204-ND.
SWITCH ROTARY 12POS SINGLE POLE - MRJB112
 Order 'switch rotary 12pos single pole - MRJB112' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MRJB112-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH ROTARY 12POS 2 POLE - 71B30-02-2-06S Next: SWITCH ROTARY 12POS 3100 SERIES - 436037-1