SWITCH ROTARY 10POS 3100 SERIES - 436022-1
| Digi-Key Part Number | 436022-1-ND |
300 |
75.88700 |
Extended Price
22766.10 |
| Manufacturer Part Number | 436022-1 | |||
| Description | SWITCH ROTARY 10POS 3100 SERIES | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 436022-1 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 10 |
| Number of Decks | 1 |
| Number of Poles per Deck | - |
| Angle of Throw | 36° |
| Contact Rating @ Voltage | 0.125A @ 115VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | BCD Complement |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
436022 1 4360221 |
436022-1 Specification Sheet
SWITCH ROTARY 10POS 3100 SERIES - 436022-1 (436022-1-ND)
Related parts:SWITCH ROTARY 10POS 3100 SERIES - 436022-1
Order 'switch rotary 10pos 3100 series - 436022-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 436022-1-ND.
SWITCH ROTARY 10POS 3100 SERIES - 435984-1
Order 'switch rotary 10pos 3100 series - 435984-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 435984-1-ND.
SWITCH ROTARY 10POS 6000 SERIES - 435005-1
Order 'switch rotary 10pos 6000 series - 435005-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 435005-1-ND.
SWITCH ROTARY 16POS 3100 SERIES - 435986-1
Order 'switch rotary 16pos 3100 series - 435986-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 435986-1-ND.
SWITCH ROTARY 16POS 3100 SERIES - 435987-1
Order 'switch rotary 16pos 3100 series - 435987-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 435987-1-ND.
SWITCH ROTARY 12POS 3100 SERIES - 436024-1
Order 'switch rotary 12pos 3100 series - 436024-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 436024-1-ND.
SWITCH ROTARY 24POS 3100 SERIES - 436028-1
Order 'switch rotary 24pos 3100 series - 436028-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 436028-1-ND.
SWITCH ROTARY 12POS 3100 SERIES - 436037-1
Order 'switch rotary 12pos 3100 series - 436037-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 436037-1-ND.
SWITCH ROTARY 32POS 3100 SERIES - 436287-1
Order 'switch rotary 32pos 3100 series - 436287-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 436287-1-ND.
SWITCH ROTARY 10POS 6000 SERIES - 2-435097-1
Order 'switch rotary 10pos 6000 series - 2-435097-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 2-435097-1-ND.
SWITCH ROTARY 16POS 6000 SERIES - 2-435167-1
Order 'switch rotary 16pos 6000 series - 2-435167-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 2-435167-1-ND.
SWITCH ROTARY DIP 16POS HEX SMD - 1-1825013-9
Order 'switch rotary dip 16pos hex smd - 1-1825013-9' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1825013-9-ND.
SWITCH ROTARY 8POS LOW PROFILE - 435174-1
Order 'switch rotary 8pos low profile - 435174-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 435174-1-ND.
SWITCH ROTARY 3LAYER 20/18POS - 447610-1
Order 'switch rotary 3layer 20/18pos - 447610-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 447610-1-ND.
SWITCH ROTARY 12POS SINGLE POLE - MRJ11204
Order 'switch rotary 12pos single pole - MRJ11204' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MRJ11204-ND.
Send this link via E-Mail
Help With This Screen