SW ROTARY MIL SP 2DECK ADJ 10POS - 42D36-02-1-AJN
| Digi-Key Part Number | GH7343-ND |
1 10 25 50 100 250 |
50.42000 46.28300 42.35720 37.81140 30.16650 25.18696 |
Extended Price
50.42 462.83 1058.93 1890.57 3016.65 6296.74 |
| Manufacturer Part Number | 42D36-02-1-AJN | |||
| Description | SW ROTARY MIL SP 2DECK ADJ 10POS | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42D36-02-1-AJN |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 10 |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 36° |
| Contact Rating @ Voltage | 1A @ 115VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP10T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42D36 02 1 AJN 42D36021AJN GH7343 ND GH7343ND GH7343 |
42D36-02-1-AJN Specification Sheet
SW ROTARY MIL SP 2DECK ADJ 10POS - 42D36-02-1-AJN (GH7343-ND)
Related parts:SW ROTARY MIL SP 2DECK ADJ 10POS - 42D36-02-1-AJN
Order 'sw rotary mil sp 2deck adj 10pos - 42D36-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7343-ND.
SW ROTARY MIL SP 1DECK ADJ 10POS - 42D36-01-1-AJS
Order 'sw rotary mil sp 1deck adj 10pos - 42D36-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 42D36-01-1-AJS-ND.
SW ROTARY MIL SP 2DECK ADJ 12POS - 44D30-02-1-AJN
Order 'sw rotary mil sp 2deck adj 12pos - 44D30-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7345-ND.
SW ROTARY MIL DP 2DECK ADJ 5POS - 42D36-02-2-AJN
Order 'sw rotary mil dp 2deck adj 5pos - 42D36-02-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7344-ND.
SW ROTARY MIL DP 1DECK ADJ 10POS - 42D36-01-2-AJS
Order 'sw rotary mil dp 1deck adj 10pos - 42D36-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 42D36-01-2-AJS-ND.
SW ROTARY MIL SP 1DECK ADJ 12POS - 44D30-01-1-AJS
Order 'sw rotary mil sp 1deck adj 12pos - 44D30-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44D30-01-1-AJS-ND.
SW ROTARY MIL DP 2DECK ADJ 6POS - 44D30-02-2-AJN
Order 'sw rotary mil dp 2deck adj 6pos - 44D30-02-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7346-ND.
SW ROTARY MIL DP 1DECK ADJ 12POS - 44D30-01-2-AJS
Order 'sw rotary mil dp 1deck adj 12pos - 44D30-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44D30-01-2-AJS-ND.
SW ROTRY DP 1A MIL STYLE - 42D36-02-1-AJS
Order 'sw rotry dp 1a mil style - 42D36-02-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 42D36-02-1-AJS-ND.
SWITCH ROTARY MIL SP 10POS W/MNT - MIL1110B10NAD25
Order 'switch rotary mil sp 10pos w/mnt - MIL1110B10NAD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1545-ND.
SWITCH ROTARY MIL SP 10POS PCB - MIL1110B10NSD25
Order 'switch rotary mil sp 10pos pcb - MIL1110B10NSD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1546-ND.
SWITCH ROTARY MIL SP 6POS W/MNT - MIL1106B06NAD25
Order 'switch rotary mil sp 6pos w/mnt - MIL1106B06NAD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1543-ND.
SWITCH ROTARY MIL SP 6POS PCB - MIL1106B06NSD25
Order 'switch rotary mil sp 6pos pcb - MIL1106B06NSD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1544-ND.
SWITCH ROTARY MIL SP 12POS W/MNT - MIL1112B12NAD25
Order 'switch rotary mil sp 12pos w/mnt - MIL1112B12NAD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1547-ND.
SWITCH ROTARY MIL SP 12POS PCB - MIL1112B12NSD25
Order 'switch rotary mil sp 12pos pcb - MIL1112B12NSD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1548-ND.
Send this link via E-Mail
Help With This Screen