CAP TANTALUM 47UF 35V 20% SMD - B45196H6476M509
47µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 35V B45196H6476M509
| Digi-Key Part Number | 495-2287-1-ND |
1 10 100 |
2.19000 1.90500 1.66440 |
Extended Price
2.19 19.05 166.44 |
| Manufacturer Part Number | B45196H6476M509 | |||
| Description | CAP TANTALUM 47UF 35V 20% SMD | |||
| Quantity Available | 15788 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H6476M509 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H6476M509 B45196H6476M509 495 2287 1 ND 49522871ND 495-2287-1 |
B45196H6476M509 Specification Sheet
CAP TANTALUM 47UF 35V 20% SMD - B45196H6476M509 (495-2287-1-ND)
Related parts 47µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 35V B45196H6476M509CAP TANTALUM 47UF 35V 20% SMD - B45196H6476M509
Order 'cap tantalum 47uf 35v 20% smd - B45196H6476M509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2287-1-ND.
CAP TANTALUM 47UF 35V 20% SMD - B45196H6476M509
Order 'cap tantalum 47uf 35v 20% smd - B45196H6476M509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2287-6-ND.
CAP TANTALUM .47UF 35V 20% SMD - B45196H6474M109
Order 'cap tantalum .47uf 35v 20% smd - B45196H6474M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2277-1-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - B45196H6475M309
Order 'cap tantalum 4.7uf 35v 20% smd - B45196H6475M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2283-1-ND.
CAP TANTALUM .47UF 35V 20% SMD - B45196H6474M109
Order 'cap tantalum .47uf 35v 20% smd - B45196H6474M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2277-6-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - B45196H6475M309
Order 'cap tantalum 4.7uf 35v 20% smd - B45196H6475M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2283-6-ND.
CAP TANTALUM 47UF 35V 20% SMD - B45196H6476M509
Order 'cap tantalum 47uf 35v 20% smd - B45196H6476M509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2287-2-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - B45196H6105M109
Order 'cap tantalum 1.0uf 35v 20% smd - B45196H6105M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2279-1-ND.
CAP TANTALUM 2.2UF 35V 20% SMD - B45196H6225M209
Order 'cap tantalum 2.2uf 35v 20% smd - B45196H6225M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2281-1-ND.
CAP TANTALUM 10UF 35V 20% SMD - B45196H6106M309
Order 'cap tantalum 10uf 35v 20% smd - B45196H6106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2285-1-ND.
CAP TANTALUM 15UF 35V 20% SMD - B45196H6156M409
Order 'cap tantalum 15uf 35v 20% smd - B45196H6156M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2286-1-ND.
CAP TANT 47UF 35V 20% SMD - T498X476M035ZTE500
Order 'cap tant 47uf 35v 20% smd - T498X476M035ZTE500' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5165-1-ND.
CAP TANT 47UF 35V 20% SMD - T498X476M035ZTE500
Order 'cap tant 47uf 35v 20% smd - T498X476M035ZTE500' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5165-6-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - B45196H6105M109
Order 'cap tantalum 1.0uf 35v 20% smd - B45196H6105M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2279-6-ND.
CAP TANTALUM 2.2UF 35V 20% SMD - B45196H6225M209
Order 'cap tantalum 2.2uf 35v 20% smd - B45196H6225M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2281-6-ND.
Options for 47µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 35V B45196H6476M509
Send this link via E-Mail
Help With This Screen
