SWITCH ROTARY MIL 3P 3POS PCB - MIL1303B03NSD25 - Switches
| Digi-Key Part Number | 401-1555-ND |
25 |
39.54200 |
Extended Price
988.55 |
| Manufacturer Part Number | MIL1303B03NSD25 | |||
| Description | SWITCH ROTARY MIL 3P 3POS PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIL1303B03NSD25 |
| Vendor | C&K Components |
| Category | Switches |
| Type | Standard |
| Actuator Type | Round (4mm dia) |
| Mounting Type | PCB, Through Hole |
| Number of Positions | 3 |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.02A @ 50VAC/DC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Circuit per Deck | 3P3T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIL1303B03NSD25 MIL1303B03NSD25 401 1555 ND 4011555ND 401-1555 |
MIL1303B03NSD25 Specification Sheet
SWITCH ROTARY MIL 3P 3POS PCB - MIL1303B03NSD25 (401-1555-ND) - Switches
Related parts Switches:SWITCH ROTARY MIL 3P 3POS PCB - MIL1303B03NSD25
Order 'switch rotary mil 3p 3pos pcb - MIL1303B03NSD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1555-ND.
SWITCH ROTARY MIL 3P 3POS W/MNT - MIL1303B03NAD25
Order 'switch rotary mil 3p 3pos w/mnt - MIL1303B03NAD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1554-ND.
SWITCH ROTARY MIL SP 6POS PCB - MIL1106B06NSD25
Order 'switch rotary mil sp 6pos pcb - MIL1106B06NSD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1544-ND.
SWITCH ROTARY MIL SP 10POS PCB - MIL1110B10NSD25
Order 'switch rotary mil sp 10pos pcb - MIL1110B10NSD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1546-ND.
SWITCH ROTARY MIL SP 12POS PCB - MIL1112B12NSD25
Order 'switch rotary mil sp 12pos pcb - MIL1112B12NSD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1548-ND.
SWITCH ROTARY MIL SP 12POS PCB - MIL1112SNSD25
Order 'switch rotary mil sp 12pos pcb - MIL1112SNSD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1550-ND.
SWITCH ROTARY MIL DP 6POS PCB - MIL1206B06NSD25
Order 'switch rotary mil dp 6pos pcb - MIL1206B06NSD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1552-ND.
SWITCH ROTARY MIL SP 12POS PCB - MIL2112B12NSD25
Order 'switch rotary mil sp 12pos pcb - MIL2112B12NSD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1557-ND.
SWITCH ROTARY MIL SP 6POS W/MNT - MIL1106B06NAD25
Order 'switch rotary mil sp 6pos w/mnt - MIL1106B06NAD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1543-ND.
SWITCH ROTARY MIL SP 10POS W/MNT - MIL1110B10NAD25
Order 'switch rotary mil sp 10pos w/mnt - MIL1110B10NAD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1545-ND.
SWITCH ROTARY MIL SP 12POS W/MNT - MIL1112B12NAD25
Order 'switch rotary mil sp 12pos w/mnt - MIL1112B12NAD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1547-ND.
SWITCH ROTARY MIL SP 12POS W/MNT - MIL1112SNAD25
Order 'switch rotary mil sp 12pos w/mnt - MIL1112SNAD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1549-ND.
SWITCH ROTARY MIL DP 6POS W/MNT - MIL1206B06NAD25
Order 'switch rotary mil dp 6pos w/mnt - MIL1206B06NAD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1551-ND.
SWITCH ROTARY MIL DP 6POS W/MNT - MIL1206SNAD25
Order 'switch rotary mil dp 6pos w/mnt - MIL1206SNAD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1553-ND.
SWITCH ROTARY MIL SP 12POS W/MNT - MIL2112B12NAD25
Order 'switch rotary mil sp 12pos w/mnt - MIL2112B12NAD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1556-ND.
Send this link via E-Mail
Help With This Screen