Keywords:





15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45196H6156M409

CAP TANTALUM 15UF 35V 20% SMD - B45196H6156M409 - Capacitors

Digi-Key Part Number 495-2286-1-ND
Price Break
1
10
100
Unit Price
.73000
.63100
.55100
Extended Price
0.73
6.31
55.10
Manufacturer Part NumberB45196H6156M409
DescriptionCAP TANTALUM 15UF 35V 20% SMD
Quantity Available 6966
All prices are in USD

Purchase 15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45196H6156M409
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45196H6156M409
Technical/Catalog InformationB45196H6156M409
VendorKemet (VA)
CategoryCapacitors
Capacitance15µF
Voltage - Rated 35V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)800.0 mOhm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45196H6156M409
B45196H6156M409
495 2286 1 ND
49522861ND
495-2286-1

B45196H6156M409 Specification Sheet

Image of CAP TANTALUM 15UF 35V 20% SMD - B45196H6156M409

CAP TANTALUM 15UF 35V 20% SMD - B45196H6156M409 (495-2286-1-ND) - Capacitors

Related parts 15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45196H6156M409
15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45196H6156M409
 Order 'cap tantalum 15uf 35v 20% smd - B45196H6156M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2286-1-ND.
15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45196H6156M409
 Order 'cap tantalum 15uf 35v 20% smd - B45196H6156M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2286-6-ND.
15µF Tantalum Capacitor Kemet 7343-31 (EIA) 35V B45196H6156M409
 Order 'cap tantalum 15uf 35v 20% smd - B45196H6156M409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2286-2-ND.
0.47µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 35V B45196H6474M109
 Order 'cap tantalum .47uf 35v 20% smd - B45196H6474M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2277-1-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 35V B45196H6105M109
 Order 'cap tantalum 1.0uf 35v 20% smd - B45196H6105M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2279-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V B45196H6225M209
 Order 'cap tantalum 2.2uf 35v 20% smd - B45196H6225M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2281-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V B45196H6475M309
 Order 'cap tantalum 4.7uf 35v 20% smd - B45196H6475M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2283-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V B45196H6106M309
 Order 'cap tantalum 10uf 35v 20% smd - B45196H6106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2285-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 35V B45196H6476M509
 Order 'cap tantalum 47uf 35v 20% smd - B45196H6476M509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2287-1-ND.
0.47µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 35V B45196H6474M109
 Order 'cap tantalum .47uf 35v 20% smd - B45196H6474M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2277-6-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 35V B45196H6105M109
 Order 'cap tantalum 1.0uf 35v 20% smd - B45196H6105M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2279-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V B45196H6225M209
 Order 'cap tantalum 2.2uf 35v 20% smd - B45196H6225M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2281-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V B45196H6475M309
 Order 'cap tantalum 4.7uf 35v 20% smd - B45196H6475M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2283-6-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V B45196H6106M309
 Order 'cap tantalum 10uf 35v 20% smd - B45196H6106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2285-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 35V B45196H6476M509
 Order 'cap tantalum 47uf 35v 20% smd - B45196H6476M509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2287-6-ND.

Options for 15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45196H6156M409
Send this link via E-Mail
Help With This Screen

CAP TANTALUM 15UF 35V 20% SMD - B45196H6156M409
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 15UF 35V 10% SMD - TAJD156K035RNJ Next: CAP TANTALUM 15UF 35V 20% SMD - B45196H6156M409
CAP TANTALUM 15UF 35V 20% SMD - B45196H6156M409