Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH DISCONNECT 25A 600V RED - 19211-11

Digi-Key Part Number 288-1322-ND
Price Break
1
10
50
100
500
Unit Price
30.46000
26.64900
22.84200
19.03500
18.27360
Extended Price
30.46
266.49
1142.10
1903.50
9136.80
Manufacturer Part Number19211-11
DescriptionSWITCH DISCONNECT 25A 600V RED
Quantity Available 19
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information19211-11
VendorAmerican Electrical Inc
CategorySwitches
Type3-Phase Disconnect
Actuator TypeKnob
Mounting TypeDIN Rail
Number of Positions2
Number of Decks-
Number of Poles per Deck-
Angle of Throw90°
Contact Rating @ Voltage25A @ 600VAC
OrientationVertical
Termination StyleScrew Terminal
Circuit per Deck-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 19211 11
1921111
288 1322 ND
2881322ND
288-1322

19211-11 Specification Sheet

Image of SWITCH DISCONNECT 25A 600V RED - 19211-11

SWITCH DISCONNECT 25A 600V RED - 19211-11 (288-1322-ND)

Related parts:
SWITCH DISCONNECT 25A 600V RED - 19211-11
 Order 'switch disconnect 25a 600v red - 19211-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1322-ND.
SWITCH DISCONNECT 25A 600V BLACK - 19201-11
 Order 'switch disconnect 25a 600v black - 19201-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1314-ND.
SWITCH DISCONNECT 16A 600V RED - 19210-11
 Order 'switch disconnect 16a 600v red - 19210-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1321-ND.
SWITCH DISCONNECT 32A 600V RED - 19212-11
 Order 'switch disconnect 32a 600v red - 19212-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1323-ND.
SWITCH DISCONNECT 40A 600V RED - 19213-11
 Order 'switch disconnect 40a 600v red - 19213-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1324-ND.
SWITCH DISCONNECT 63A 600V RED - 19215-11
 Order 'switch disconnect 63a 600v red - 19215-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1325-ND.
SWITCH DISCONNECT 80A 600V RED - 19216-11
 Order 'switch disconnect 80a 600v red - 19216-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1326-ND.
SWITCH DISCONNECT 100A 600V RED - 19217-11
 Order 'switch disconnect 100a 600v red - 19217-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1327-ND.
SWITCH DISCONNECT 125A 600V RED - 19218-11
 Order 'switch disconnect 125a 600v red - 19218-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1328-ND.
SWITCH DISCONNECT 16A 600V BLACK - 19200-11
 Order 'switch disconnect 16a 600v black - 19200-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1313-ND.
SWITCH DISCONNECT 32A 600V BLACK - 19202-11
 Order 'switch disconnect 32a 600v black - 19202-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1315-ND.
SWITCH DISCONNECT 40A 600V BLACK - 19203-11
 Order 'switch disconnect 40a 600v black - 19203-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1316-ND.
SWITCH DISCONNECT 63A 600V BLACK - 19205-11
 Order 'switch disconnect 63a 600v black - 19205-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1317-ND.
SWITCH DISCONNECT 80A 600V BLACK - 19206-11
 Order 'switch disconnect 80a 600v black - 19206-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1318-ND.
SWITCH DISCONNECT 100A 600V BLK - 19207-11
 Order 'switch disconnect 100a 600v blk - 19207-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1319-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH DISCONNECT 25A 600V BLACK - 19201-11 Next: SWITCH DISCONNECT 32A 600V BLACK - 19202-11