SWITCH DISCONNECT 125A 600V BLK - 19208-11
| Digi-Key Part Number | 288-1320-ND |
1 10 50 100 500 |
60.89000 53.27700 45.66600 38.05500 36.53280 |
Extended Price
60.89 532.77 2283.30 3805.50 18266.40 |
| Manufacturer Part Number | 19208-11 | |||
| Description | SWITCH DISCONNECT 125A 600V BLK | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19208-11 |
| Vendor | American Electrical Inc |
| Category | Switches |
| Type | 3-Phase Disconnect |
| Actuator Type | Knob |
| Mounting Type | DIN Rail |
| Number of Positions | 2 |
| Number of Decks | - |
| Number of Poles per Deck | - |
| Angle of Throw | 90° |
| Contact Rating @ Voltage | 125A @ 600VAC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Circuit per Deck | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19208 11 1920811 288 1320 ND 2881320ND 288-1320 |
19208-11 Specification Sheet
SWITCH DISCONNECT 125A 600V BLK - 19208-11 (288-1320-ND)
Related parts:SWITCH DISCONNECT 125A 600V BLK - 19208-11
Order 'switch disconnect 125a 600v blk - 19208-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1320-ND.
SWITCH DISCONNECT 100A 600V BLK - 19207-11
Order 'switch disconnect 100a 600v blk - 19207-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1319-ND.
SWITCH DISCONNECT 125A 600V RED - 19218-11
Order 'switch disconnect 125a 600v red - 19218-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1328-ND.
SWITCH DISCONNECT 16A 600V BLACK - 19200-11
Order 'switch disconnect 16a 600v black - 19200-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1313-ND.
SWITCH DISCONNECT 25A 600V BLACK - 19201-11
Order 'switch disconnect 25a 600v black - 19201-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1314-ND.
SWITCH DISCONNECT 32A 600V BLACK - 19202-11
Order 'switch disconnect 32a 600v black - 19202-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1315-ND.
SWITCH DISCONNECT 40A 600V BLACK - 19203-11
Order 'switch disconnect 40a 600v black - 19203-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1316-ND.
SWITCH DISCONNECT 63A 600V BLACK - 19205-11
Order 'switch disconnect 63a 600v black - 19205-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1317-ND.
SWITCH DISCONNECT 80A 600V BLACK - 19206-11
Order 'switch disconnect 80a 600v black - 19206-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1318-ND.
SWITCH DISCONNECT 16A 600V RED - 19210-11
Order 'switch disconnect 16a 600v red - 19210-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1321-ND.
SWITCH DISCONNECT 25A 600V RED - 19211-11
Order 'switch disconnect 25a 600v red - 19211-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1322-ND.
SWITCH DISCONNECT 32A 600V RED - 19212-11
Order 'switch disconnect 32a 600v red - 19212-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1323-ND.
SWITCH DISCONNECT 40A 600V RED - 19213-11
Order 'switch disconnect 40a 600v red - 19213-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1324-ND.
SWITCH DISCONNECT 63A 600V RED - 19215-11
Order 'switch disconnect 63a 600v red - 19215-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1325-ND.
SWITCH DISCONNECT 80A 600V RED - 19216-11
Order 'switch disconnect 80a 600v red - 19216-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1326-ND.
Send this link via E-Mail
Help With This Screen