SWITCH DISCONNECT 16A 600V BLACK - 19200-11 - Switches
3PST Selector Switch 2 Position, Maintained 16A @ 600VAC American Electrical Inc 19200-11
| Digi-Key Part Number | 288-1313-ND |
1 |
28.27000 |
Extended Price
28.27 |
| Manufacturer Part Number | 19200-11 | |||
| Description | SWITCH DISCONNECT 16A 600V BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19200-11 |
| Vendor | American Electrical Inc |
| Category | Switches |
| Type | 3-Phase Disconnect |
| Switch Function | 2 Position, Maintained |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Circuit | 3PST |
| Contact Rating @ Voltage | 16A @ 600VAC |
| Mounting Type | DIN Rail |
| Panel Cutout Dimensions | - |
| Termination Style | Screw Terminal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19200 11 1920011 288 1313 ND 2881313ND 288-1313 |
19200-11 Specification Sheet
SWITCH DISCONNECT 16A 600V BLACK - 19200-11 (288-1313-ND) - Switches
Related parts 3PST Selector Switch 2 Position, Maintained 16A @ 600VAC American Electrical Inc 19200-11SWITCH DISCONNECT 16A 600V BLACK - 19200-11
Order 'switch disconnect 16a 600v black - 19200-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1313-ND.
SWITCH DISCONNECT 16A 600V RED - 19210-11
Order 'switch disconnect 16a 600v red - 19210-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1321-ND.
SWITCH DISCONNECT 25A 600V BLACK - 19201-11
Order 'switch disconnect 25a 600v black - 19201-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1314-ND.
SWITCH DISCONNECT 32A 600V BLACK - 19202-11
Order 'switch disconnect 32a 600v black - 19202-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1315-ND.
SWITCH DISCONNECT 40A 600V BLACK - 19203-11
Order 'switch disconnect 40a 600v black - 19203-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1316-ND.
SWITCH DISCONNECT 63A 600V BLACK - 19205-11
Order 'switch disconnect 63a 600v black - 19205-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1317-ND.
SWITCH DISCONNECT 80A 600V BLACK - 19206-11
Order 'switch disconnect 80a 600v black - 19206-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1318-ND.
SWITCH DISCONNECT 100A 600V BLK - 19207-11
Order 'switch disconnect 100a 600v blk - 19207-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1319-ND.
SWITCH DISCONNECT 125A 600V BLK - 19208-11
Order 'switch disconnect 125a 600v blk - 19208-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1320-ND.
SWITCH DISCONNECT 25A 600V RED - 19211-11
Order 'switch disconnect 25a 600v red - 19211-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1322-ND.
SWITCH DISCONNECT 32A 600V RED - 19212-11
Order 'switch disconnect 32a 600v red - 19212-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1323-ND.
SWITCH DISCONNECT 40A 600V RED - 19213-11
Order 'switch disconnect 40a 600v red - 19213-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1324-ND.
SWITCH DISCONNECT 63A 600V RED - 19215-11
Order 'switch disconnect 63a 600v red - 19215-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1325-ND.
SWITCH DISCONNECT 80A 600V RED - 19216-11
Order 'switch disconnect 80a 600v red - 19216-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1326-ND.
SWITCH DISCONNECT 100A 600V RED - 19217-11
Order 'switch disconnect 100a 600v red - 19217-11' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1327-ND.
Options for 3PST Selector Switch 2 Position, Maintained 16A @ 600VAC American Electrical Inc 19200-11
Send this link via E-Mail
Help With This Screen
