SWITCH ROTARY SP-4POS 1 DECK - 09A90-01-1-04N - Switches
| Digi-Key Part Number | 09A90-01-1-04N-ND |
1 |
54.28000 |
Extended Price
54.28 |
| Manufacturer Part Number | 09A90-01-1-04N | |||
| Description | SWITCH ROTARY SP-4POS 1 DECK | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 09A90-01-1-04N |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 4 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 90° |
| Contact Rating @ Voltage | 0.25A @ 115VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP4T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
09A90 01 1 04N 09A9001104N |
09A90-01-1-04N Specification Sheet
SWITCH ROTARY SP-4POS 1 DECK - 09A90-01-1-04N (09A90-01-1-04N-ND) - Switches
Related parts Switches:SWITCH ROTARY SP-4POS 4 DECK - 44A90-04-1-04N
Order 'switch rotary sp-4pos 4 deck - 44A90-04-1-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A90-04-1-04N-ND.
SWITCH ROTARY SP-4POS 1 DECK - 09A90-01-1-04N
Order 'switch rotary sp-4pos 1 deck - 09A90-01-1-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 09A90-01-1-04N-ND.
SWITCH ROTARY SP-4POS 4DECK - 08A36-04-1-04N
Order 'switch rotary sp-4pos 4deck - 08A36-04-1-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 08A36-04-1-04N-ND.
SWITCH ROTARY SP 5POS 1 DECK - 75AF36-01-1-05N
Order 'switch rotary sp 5pos 1 deck - 75AF36-01-1-05N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 75AF36-01-1-05N-ND.
SWITCH ROTARY 1P-12POS 1 DECK - 71BD30-01-1-AJN
Order 'switch rotary 1p-12pos 1 deck - 71BD30-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7101-ND.
SWITCH ROTARY 1P-12POS 2 DECK - 71BD30-02-1-AJN
Order 'switch rotary 1p-12pos 2 deck - 71BD30-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7103-ND.
SWITCH ROTARY SP-10POS 1DECK - 08A36-01-1-10W
Order 'switch rotary sp-10pos 1deck - 08A36-01-1-10W' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 08A36-01-1-10W-ND.
SWITCH ROTARY SP-6POS NONSHT - 44A60-01-1-06N
Order 'switch rotary sp-6pos nonsht - 44A60-01-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A60-01-1-06N-ND.
SWITCH ROTARY SP-8POS 1 DECK - 44MGS45-01B08N
Order 'switch rotary sp-8pos 1 deck - 44MGS45-01B08N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44MGS45-01B08N-ND.
SWITCH ROTARY SP-16POS 1 DECK - 57HS22-01B16N
Order 'switch rotary sp-16pos 1 deck - 57HS22-01B16N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 57HS22-01B16N-ND.
SWITCH ROTARY DP-5POS 1 DECK - 71BF30-01-2-05N
Order 'switch rotary dp-5pos 1 deck - 71BF30-01-2-05N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BF30-01-2-05N-ND.
SWITCH ROTARY 2P-6POS 1 DECK - 71BD30-01-2-AJN
Order 'switch rotary 2p-6pos 1 deck - 71BD30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7102-ND.
SWITCH ROTARY SP-10POS 4DECK - 08A36-04-1-10N
Order 'switch rotary sp-10pos 4deck - 08A36-04-1-10N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 08A36-04-1-10N-ND.
SW ROTARY MIL SP 1DECK ADJ 10POS - 42D36-01-1-AJS
Order 'sw rotary mil sp 1deck adj 10pos - 42D36-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 42D36-01-1-AJS-ND.
SW ROTARY MIL SP 1DECK ADJ 12POS - 44D30-01-1-AJS
Order 'sw rotary mil sp 1deck adj 12pos - 44D30-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44D30-01-1-AJS-ND.
Send this link via E-Mail
Help With This Screen