ROTARY SWITCH - 09A45-05-1-08N - Switches
| Digi-Key Part Number | 09A45-05-1-08N-ND |
1 |
108.92000 |
Extended Price
108.92 |
| Manufacturer Part Number | 09A45-05-1-08N | |||
| Description | ROTARY SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 09A45-05-1-08N |
| Vendor | Grayhill Inc |
| Category | Switches |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 8 |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 45° |
| Contact Rating @ Voltage | 0.25A @ 115VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP8T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
09A45 05 1 08N 09A4505108N |
09A45-05-1-08N Specification Sheet
ROTARY SWITCH - 09A45-05-1-08N (09A45-05-1-08N-ND) - Switches
Related parts Switches :ROTARY SWITCH - 09A45-05-1-08N
Order 'rotary switch - 09A45-05-1-08N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 09A45-05-1-08N-ND.
ROTARY SWITCH - 53M15-02-1-21S
Order 'rotary switch - 53M15-02-1-21S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 53M15-02-1-21S-ND.
MULTI DECK ROTARY SWITCH - 53M15-06-1-21S
Order 'multi deck rotary switch - 53M15-06-1-21S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 53M15-06-1-21S-ND.
ROTARY SWITCH - 54D30-02-1-AJN
Order 'rotary switch - 54D30-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 54D30-02-1-AJN-ND.
ROTARY SWITCH 4 DECK 1/8" 12POS - 71A30-04B12N
Order 'rotary switch 4 deck 1/8" 12pos - 71A30-04B12N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71A30-04B12N-ND.
ROTARY SWITCH 71 SERIES 1/4"DIA - 71BD30-02-1-AJS
Order 'rotary switch 71 series 1/4"dia - 71BD30-02-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD30-02-1-AJS-ND.
SWITCH ACCESS ROTARY SWITCH BLAK - 11K5014-JMNB
Order 'switch access rotary switch blak - 11K5014-JMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5014-JMNB-ND.
SWITCH ROTARY 8 POSITION - 51S30-01-1-08N
Order 'switch rotary 8 position - 51S30-01-1-08N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 51S30-01-1-08N-ND.
ROTARY SWITCH SGL 200MA 0.5"DIA - 56SD36-01-1-AJN
Order 'rotary switch sgl 200ma 0.5"dia - 56SD36-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56SD36-01-1-AJN-ND.
ROTARY SWITCH SP 6POS - 44A60-02-1-06N
Order 'rotary switch sp 6pos - 44A60-02-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A60-02-1-06N-ND.
SW ROTARY SP 200MA 0.5" SLDR LUG - 50D45-01-1-AJN
Order 'sw rotary sp 200ma 0.5" sldr lug - 50D45-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7347-ND.
SW ROTARY SP 200MA 0.5" SLDR LUG - 50D60-01-1-AJN
Order 'sw rotary sp 200ma 0.5" sldr lug - 50D60-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7349-ND.
SW ROTARY SP 200MA 0.5" SLDR LUG - 50D90-01-1-AJN
Order 'sw rotary sp 200ma 0.5" sldr lug - 50D90-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7351-ND.
SW ROTARY SP 200MA 0.5" PC MNT - 50DP45-01-1-AJN
Order 'sw rotary sp 200ma 0.5" pc mnt - 50DP45-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7353-ND.
SW ROTARY SP 200MA 0.5" PC MNT - 50DP60-01-1-AJN
Order 'sw rotary sp 200ma 0.5" pc mnt - 50DP60-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7355-ND.
Send this link via E-Mail
Help With This Screen
