CAP TANTALUM 4.7UF 35V 20% SMD - B45196H6475M309 - Capacitors
| Digi-Key Part Number | 495-2283-1-ND |
1 10 100 |
.37000 .31800 .27740 |
Extended Price
0.37 3.18 27.74 |
| Manufacturer Part Number | B45196H6475M309 | |||
| Description | CAP TANTALUM 4.7UF 35V 20% SMD | |||
| Quantity Available | 1766 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H6475M309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.000 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H6475M309 B45196H6475M309 495 2283 1 ND 49522831ND 495-2283-1 |
B45196H6475M309 Specification Sheet
CAP TANTALUM 4.7UF 35V 20% SMD - B45196H6475M309 (495-2283-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 4.7UF 35V 20% SMD - B45196H6475M309
Order 'cap tantalum 4.7uf 35v 20% smd - B45196H6475M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2283-1-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - B45196H6475M309
Order 'cap tantalum 4.7uf 35v 20% smd - B45196H6475M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2283-6-ND.
CAP TANTALUM .47UF 35V 20% SMD - B45196H6474M109
Order 'cap tantalum .47uf 35v 20% smd - B45196H6474M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2277-1-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - B45196H6475M309
Order 'cap tantalum 4.7uf 35v 20% smd - B45196H6475M309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2283-2-ND.
CAP TANTALUM 47UF 35V 20% SMD - B45196H6476M509
Order 'cap tantalum 47uf 35v 20% smd - B45196H6476M509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2287-1-ND.
CAP TANTALUM .47UF 35V 20% SMD - B45196H6474M109
Order 'cap tantalum .47uf 35v 20% smd - B45196H6474M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2277-6-ND.
CAP TANTALUM 47UF 35V 20% SMD - B45196H6476M509
Order 'cap tantalum 47uf 35v 20% smd - B45196H6476M509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2287-6-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - TAJB475M035RNJ
Order 'cap tantalum 4.7uf 35v 20% smd - TAJB475M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3889-1-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - TAJB475M035RNJ
Order 'cap tantalum 4.7uf 35v 20% smd - TAJB475M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3889-6-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - TAJC475M035RNJ
Order 'cap tantalum 4.7uf 35v 20% smd - TAJC475M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3909-1-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - TAJC475M035RNJ
Order 'cap tantalum 4.7uf 35v 20% smd - TAJC475M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3909-6-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - TAJD475M035RNJ
Order 'cap tantalum 4.7uf 35v 20% smd - TAJD475M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3934-1-ND.
CAP TANTALUM 4.7UF 35V 20% SMD - TAJD475M035RNJ
Order 'cap tantalum 4.7uf 35v 20% smd - TAJD475M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3934-6-ND.
CAP TANTALUM 47UF 35V 20% SMD - TAJE476M035RNJ
Order 'cap tantalum 47uf 35v 20% smd - TAJE476M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3958-1-ND.
CAP TANTALUM 47UF 35V 20% SMD - TAJE476M035RNJ
Order 'cap tantalum 47uf 35v 20% smd - TAJE476M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3958-6-ND.
Send this link via E-Mail
Help With This Screen
