SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4014
SWITCH VOLT-SELECT PNL MNT 3POS - 0033.4014
| Digi-Key Part Number | 0033.4014-ND |
50 |
8.53920 |
Extended Price
426.96 |
| Manufacturer Part Number | 0033.4014 | |||
| Description | SWITCH VOLT-SELECT PNL MNT 3POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0033.4014 |
| Vendor | Schurter Inc |
| Category | Switches |
| Type | Voltage Selector |
| Switch Function | 3 Position, Maintained |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Circuit | SP3T |
| Contact Rating @ Voltage | 6.3A @ 250VAC |
| Mounting Type | Panel Mount |
| Panel Cutout Dimensions | 14.1mm (Round) |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0033 4014 00334014 |
SWITCH VOLT-SELECT PNL MNT 3POS - 0033.4014 (0033.4014-ND)
Related parts SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4014SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4001
Order 'switch volt-select pnl mnt 3pos - 0033.4001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4001-ND.
SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4002
Order 'switch volt-select pnl mnt 3pos - 0033.4002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4002-ND.
SPDT Selector Switch 2 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4003
Order 'switch volt-select pnl mnt 3pos - 0033.4003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4003-ND.
SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4004
Order 'switch volt-select pnl mnt 3pos - 0033.4004' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4004-ND.
SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4005
Order 'switch volt-select pnl mnt 3pos - 0033.4005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4005-ND.
SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4006
Order 'switch volt-select pnl mnt 3pos - 0033.4006' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4006-ND.
SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4007
Order 'switch volt-select pnl mnt 3pos - 0033.4007' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4007-ND.
SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4008
Order 'switch volt-select pnl mnt 3pos - 0033.4008' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4008-ND.
SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4010
Order 'switch volt-select pnl mnt 3pos - 0033.4010' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4010-ND.
SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4011
Order 'switch volt-select pnl mnt 3pos - 0033.4011' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4011-ND.
SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4013
Order 'switch volt-select pnl mnt 3pos - 0033.4013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4013-ND.
SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4014
Order 'switch volt-select pnl mnt 3pos - 0033.4014' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4014-ND.
SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4016
Order 'switch volt-select pnl mnt 3pos - 0033.4016' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4016-ND.
SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4022
Order 'switch volt-select pnl mnt 3pos - 0033.4022' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4022-ND.
SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4026
Order 'switch volt-select pnl mnt 3pos - 0033.4026' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0033.4026-ND.
Options for SP3T Selector Switch 3 Position, Maintained 6.3A @ 250VAC Schurter Inc 0033.4014
Send this link via E-Mail
Help With This Screen
