CAP TANTALUM 2.2UF 35V 10% SMD - B45196H6225K209 - Capacitors
| Digi-Key Part Number | 495-2280-1-ND |
1 10 100 500 1000 |
.24000 .20900 .18240 .14400 .12000 |
Extended Price
0.24 2.09 18.24 72.00 120.00 |
| Manufacturer Part Number | B45196H6225K209 | |||
| Description | CAP TANTALUM 2.2UF 35V 10% SMD | |||
| Quantity Available | 20398 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H6225K209 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 4.000 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H6225K209 B45196H6225K209 495 2280 1 ND 49522801ND 495-2280-1 |
B45196H6225K209 Specification Sheet
CAP TANTALUM 2.2UF 35V 10% SMD - B45196H6225K209 (495-2280-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 2.2UF 35V 10% SMD - B45196H6225K209
Order 'cap tantalum 2.2uf 35v 10% smd - B45196H6225K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2280-1-ND.
CAP TANTALUM 2.2UF 35V 10% SMD - B45196H6225K209
Order 'cap tantalum 2.2uf 35v 10% smd - B45196H6225K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2280-6-ND.
CAP TANTALUM 2.2UF 35V 10% SMD - B45196H6225K209
Order 'cap tantalum 2.2uf 35v 10% smd - B45196H6225K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2280-2-ND.
CAP TANTALUM 2.2UF 35V 10% SMD - TAJB225K035RNJ
Order 'cap tantalum 2.2uf 35v 10% smd - TAJB225K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1680-1-ND.
CAP TANTALUM 2.2UF 35V 10% SMD - TAJC225K035RNJ
Order 'cap tantalum 2.2uf 35v 10% smd - TAJC225K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1710-1-ND.
CAP TANTALUM 2.2UF 35V 10% SMD - TAJC225K035RNJ
Order 'cap tantalum 2.2uf 35v 10% smd - TAJC225K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1710-6-ND.
CAP TANTALUM 22UF 35V 10% SMD - TAJD226K035RNJ
Order 'cap tantalum 22uf 35v 10% smd - TAJD226K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1730-1-ND.
CAP TANTALUM 22UF 35V 10% SMD - TAJD226K035RNJ
Order 'cap tantalum 22uf 35v 10% smd - TAJD226K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1730-6-ND.
CAP TANTALUM 22UF 35V 10% SMD - TAJE226K035RNJ
Order 'cap tantalum 22uf 35v 10% smd - TAJE226K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1747-1-ND.
CAP TANTALUM 22UF 35V 10% SMD - TAJE226K035RNJ
Order 'cap tantalum 22uf 35v 10% smd - TAJE226K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1747-6-ND.
CAP TANTALUM .22UF 35V 10% SMD - TAJA224K035RNJ
Order 'cap tantalum .22uf 35v 10% smd - TAJA224K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2337-1-ND.
CAP TANTALUM 2.2UF 35V 10% SMD - TAJA225K035RNJ
Order 'cap tantalum 2.2uf 35v 10% smd - TAJA225K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3073-1-ND.
CAP TANTALUM 2.2UF 35V 10% SMD - TAJT225K035RNJ
Order 'cap tantalum 2.2uf 35v 10% smd - TAJT225K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3290-1-ND.
CAP TANTALUM .68UF 35V 10% SMD - B45196H6684K109
Order 'cap tantalum .68uf 35v 10% smd - B45196H6684K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2278-1-ND.
CAP TANTALUM 4.7UF 35V 10% SMD - B45196H6475K309
Order 'cap tantalum 4.7uf 35v 10% smd - B45196H6475K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2282-1-ND.
Send this link via E-Mail
Help With This Screen
