CAP TANTALUM 1.0UF 35V 20% SMD - B45196H6105M109 - Capacitors
| Digi-Key Part Number | 495-2279-1-ND |
1 10 100 500 1000 |
.23000 .19600 .17100 .13500 .11250 |
Extended Price
0.23 1.96 17.10 67.50 112.50 |
| Manufacturer Part Number | B45196H6105M109 | |||
| Description | CAP TANTALUM 1.0UF 35V 20% SMD | |||
| Quantity Available | 24271 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H6105M109 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 7.000 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H6105M109 B45196H6105M109 495 2279 1 ND 49522791ND 495-2279-1 |
B45196H6105M109 Specification Sheet
CAP TANTALUM 1.0UF 35V 20% SMD - B45196H6105M109 (495-2279-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 1.0UF 35V 20% SMD - B45196H6105M109
Order 'cap tantalum 1.0uf 35v 20% smd - B45196H6105M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2279-1-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - B45196H6105M109
Order 'cap tantalum 1.0uf 35v 20% smd - B45196H6105M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2279-6-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - B45196H6105M109
Order 'cap tantalum 1.0uf 35v 20% smd - B45196H6105M109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2279-2-ND.
CAP TANTALUM 10UF 35V 20% SMD - B45196H6106M309
Order 'cap tantalum 10uf 35v 20% smd - B45196H6106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2285-1-ND.
CAP TANTALUM 10UF 35V 20% SMD - B45196H6106M309
Order 'cap tantalum 10uf 35v 20% smd - B45196H6106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2285-6-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJA105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJA105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3858-1-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJA105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJA105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3858-6-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJB105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJB105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3872-1-ND.
CAP TANTALUM 1.0UF 35V 20% SMD - TAJB105M035RNJ
Order 'cap tantalum 1.0uf 35v 20% smd - TAJB105M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3872-6-ND.
CAP TANTALUM 10UF 35V 20% SMD - TAJD106M035RNJ
Order 'cap tantalum 10uf 35v 20% smd - TAJD106M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3916-1-ND.
CAP TANTALUM 10UF 35V 20% SMD - TAJD106M035RNJ
Order 'cap tantalum 10uf 35v 20% smd - TAJD106M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3916-6-ND.
CAP TANTALUM 10UF 35V 20% SMD - F911V106MNC
Order 'cap tantalum 10uf 35v 20% smd - F911V106MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2322-1-ND.
CAP TANTALUM 10UF 35V 20% SMD - F911V106MNC
Order 'cap tantalum 10uf 35v 20% smd - F911V106MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2322-6-ND.
CAP TANTALUM 10UF 35V 20% SMD - F931V106MCC
Order 'cap tantalum 10uf 35v 20% smd - F931V106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2397-1-ND.
CAP TANTALUM 10UF 35V 20% SMD - F931V106MCC
Order 'cap tantalum 10uf 35v 20% smd - F931V106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2397-6-ND.
Send this link via E-Mail
Help With This Screen
