0.68µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 35V B45196H6684K109
CAP TANTALUM .68UF 35V 10% SMD - B45196H6684K109 - Capacitors
| Digi-Key Part Number | 495-2278-1-ND |
1 10 100 500 1000 |
.19000 .16500 .14440 .11400 .09500 |
Extended Price
0.19 1.65 14.44 57.00 95.00 |
| Manufacturer Part Number | B45196H6684K109 | |||
| Description | CAP TANTALUM .68UF 35V 10% SMD | |||
| Quantity Available | 10676 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H6684K109 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 8.000 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H6684K109 B45196H6684K109 495 2278 1 ND 49522781ND 495-2278-1 |
B45196H6684K109 Specification Sheet
CAP TANTALUM .68UF 35V 10% SMD - B45196H6684K109 (495-2278-1-ND) - Capacitors
Related parts 0.68µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 35V B45196H6684K1090.68µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 35V B45196H6684K109
Order 'cap tantalum .68uf 35v 10% smd - B45196H6684K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2278-1-ND.
0.68µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 35V B45196H6684K109
Order 'cap tantalum .68uf 35v 10% smd - B45196H6684K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2278-6-ND.
0.68µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 35V B45196H6684K109
Order 'cap tantalum .68uf 35v 10% smd - B45196H6684K109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2278-2-ND.
10µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 35V B45194E6106K409
Order 'cap tantalum 10uf 35v 10% smd - B45194E6106K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2284-1-ND.
10µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 35V B45194E6106K409
Order 'cap tantalum 10uf 35v 10% smd - B45194E6106K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2284-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V B45196H6225K209
Order 'cap tantalum 2.2uf 35v 10% smd - B45196H6225K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2280-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V B45196H6475K309
Order 'cap tantalum 4.7uf 35v 10% smd - B45196H6475K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2282-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V B45196H6225K209
Order 'cap tantalum 2.2uf 35v 10% smd - B45196H6225K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2280-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V B45196H6475K309
Order 'cap tantalum 4.7uf 35v 10% smd - B45196H6475K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2282-6-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 35V T498A105K035ATE10K
Order 'cap tant 1uf 35v 10% smd - T498A105K035ATE10K' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4766-1-ND.
10µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V T498D106K035ATE700
Order 'cap tant 10uf 35v 10% smd - T498D106K035ATE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4768-1-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V T495B105K035ATE1K7
Order 'cap tant 1.00uf 35v 10% smd - T495B105K035ATE1K7' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4975-1-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V T495B105K035ATE1K7
Order 'cap tant 1.00uf 35v 10% smd - T495B105K035ATE1K7' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4975-6-ND.
0.68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V T499B684K035ATE6K5
Order 'cap tantalum .68uf 35v smd - T499B684K035ATE6K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5071-1-ND.
0.68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V T499B684K035ATE6K5
Order 'cap tantalum .68uf 35v smd - T499B684K035ATE6K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5071-6-ND.
Options for 0.68µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 35V B45196H6684K109
Send this link via E-Mail
Help With This Screen
