SWITCH ROCKER ON-OFF SOLDER TERM - TW110A - Switches
- Rocker Switch On-Off - Panasonic Electric Works TW110A
| Digi-Key Part Number | TW110A-ND |
50 |
3.28000 |
Extended Price
164.00 |
| Manufacturer Part Number | TW110A | |||
| Description | SWITCH ROCKER ON-OFF SOLDER TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TW110A |
| Vendor | Panasonic Electric Works |
| Category | Switches |
| Mounting Type | - |
| Circuit | - |
| Switch Function | On-Off |
| Contact Rating @ Voltage | - |
| Illumination | - |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TW110A TW110A |
SWITCH ROCKER ON-OFF SOLDER TERM - TW110A (TW110A-ND) - Switches
Related parts - Rocker Switch On-Off - Panasonic Electric Works TW110ASWITCH ROCKER ON-OFF SOLDER TERM - TW110A
Order 'switch rocker on-off solder term - TW110A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TW110A-ND.
SWITCH ROCKER PWR 2POLE .250"QC - AJ8201B
Order 'switch rocker pwr 2pole .250"qc - AJ8201B' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AJ8201B-ND.
SWITCH PIN PLUNGER SILVER SOLDER - AVT32029
Order 'switch pin plunger silver solder - AVT32029' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVT32029-ND.
SWITCH PIN PLUNGER GOLD SOLDER - AVT3204619
Order 'switch pin plunger gold solder - AVT3204619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVT3204619-ND.
SWITCH PIN PLUNGER SILVER SOLDER - AVT32049
Order 'switch pin plunger silver solder - AVT32049' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVT32049-ND.
SWITCH FORWARD HINGE GOLD SOLDER - AVT322211619
Order 'switch forward hinge gold solder - AVT322211619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVT322211619-ND.
SWITCH HINGE LEVER SILV SOLDER - AVT32229
Order 'switch hinge lever silv solder - AVT32229' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVT32229-ND.
SWITCH HINGE LEVER GOLD SOLDER - AVT3234613
Order 'switch hinge lever gold solder - AVT3234613' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVT3234613-ND.
SWITCH HINGE LEVER GOLD SOLDER - AVT3234619
Order 'switch hinge lever gold solder - AVT3234619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVT3234619-ND.
SWITCH ROLLER LEVER GOLD SOLDER - AVT3244619
Order 'switch roller lever gold solder - AVT3244619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVT3244619-ND.
SWITCH ROLLER LEVER SILV SOLDER - AVT32449
Order 'switch roller lever silv solder - AVT32449' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVT32449-ND.
SWITCH ROLLER LEVER GOLD SOLDER - AVT3252619
Order 'switch roller lever gold solder - AVT3252619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVT3252619-ND.
SWITCH ROLLER LEVER SILV SOLDER - AVT32529
Order 'switch roller lever silv solder - AVT32529' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVT32529-ND.
RELAY POWER 15A 6VDC SOLDER TERM - JA1A-TM-DC6V-TV
Order 'relay power 15a 6vdc solder term - JA1A-TM-DC6V-TV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1A-TM-DC6V-TV-ND.
RELAY POWER 15A 9VDC SOLDER TERM - JA1C-TM-DC9V
Order 'relay power 15a 9vdc solder term - JA1C-TM-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1C-TM-DC9V-ND.
Options for - Rocker Switch On-Off - Panasonic Electric Works TW110A
Send this link via E-Mail
Help With This Screen
