22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45196H5226M409
CAP TANTALUM 22UF 25V 20% SMD - B45196H5226M409 - Capacitors
| Digi-Key Part Number | 495-2275-1-ND |
1 10 100 |
.58000 .50500 .44080 |
Extended Price
0.58 5.05 44.08 |
| Manufacturer Part Number | B45196H5226M409 | |||
| Description | CAP TANTALUM 22UF 25V 20% SMD | |||
| Quantity Available | 938 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H5226M409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 800.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H5226M409 B45196H5226M409 495 2275 1 ND 49522751ND 495-2275-1 |
B45196H5226M409 Specification Sheet
CAP TANTALUM 22UF 25V 20% SMD - B45196H5226M409 (495-2275-1-ND) - Capacitors
Related parts 22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45196H5226M40922µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45196H5226M409
Order 'cap tantalum 22uf 25v 20% smd - B45196H5226M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2275-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45196H5226M409
Order 'cap tantalum 22uf 25v 20% smd - B45196H5226M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2275-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5225M109
Order 'cap tantalum 2.2uf 25v 20% smd - B45196H5225M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2271-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5225M109
Order 'cap tantalum 2.2uf 25v 20% smd - B45196H5225M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2271-6-ND.
22µF Tantalum Capacitor Kemet 7343-31 (EIA) 25V B45196H5226M409
Order 'cap tantalum 22uf 25v 20% smd - B45196H5226M409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2275-2-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5105M109
Order 'cap tantalum 1.0uf 25v 20% smd - B45196H5105M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2269-1-ND.
1.5µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5155M109
Order 'cap tantalum 1.5uf 25v 20% smd - B45196H5155M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2270-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V B45196H5106M309
Order 'cap tantalum 10uf 25v 20% smd - B45196H5106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2273-1-ND.
33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45196H5336M406
Order 'cap tantalum 33uf 25v 20% smd - B45196H5336M406' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2276-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C226M025ZTZ154
Order 'cap tant 22uf 25v 20% smd - T491C226M025ZTZ154' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5154-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C226M025ZTZ154
Order 'cap tant 22uf 25v 20% smd - T491C226M025ZTZ154' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5154-6-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T495D226M025ATE200
Order 'cap tant 22uf 25v 20% smd - T495D226M025ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5263-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T495D226M025ATE200
Order 'cap tant 22uf 25v 20% smd - T495D226M025ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5263-6-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5105M109
Order 'cap tantalum 1.0uf 25v 20% smd - B45196H5105M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2269-6-ND.
1.5µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5155M109
Order 'cap tantalum 1.5uf 25v 20% smd - B45196H5155M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2270-6-ND.
Options for 22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45196H5226M409
Send this link via E-Mail
Help With This Screen
