CAP TANTALUM 22UF 25V 10% SMD - B45196H5226K409 - Capacitors
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45196H5226K409
| Digi-Key Part Number | 495-2274-1-ND |
1 10 100 |
.58000 .50500 .44080 |
Extended Price
0.58 5.05 44.08 |
| Manufacturer Part Number | B45196H5226K409 | |||
| Description | CAP TANTALUM 22UF 25V 10% SMD | |||
| Quantity Available | 2650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H5226K409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 800.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H5226K409 B45196H5226K409 495 2274 1 ND 49522741ND 495-2274-1 |
B45196H5226K409 Specification Sheet
CAP TANTALUM 22UF 25V 10% SMD - B45196H5226K409 (495-2274-1-ND) - Capacitors
Related parts 22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45196H5226K409CAP TANTALUM 22UF 25V 10% SMD - B45196H5226K409
Order 'cap tantalum 22uf 25v 10% smd - B45196H5226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2274-1-ND.
CAP TANTALUM 22UF 25V 10% SMD - B45196H5226K409
Order 'cap tantalum 22uf 25v 10% smd - B45196H5226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2274-6-ND.
CAP TANTALUM 1.0UF 25V 10% SMD - B45196H5105K109
Order 'cap tantalum 1.0uf 25v 10% smd - B45196H5105K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2268-1-ND.
CAP TANTALUM 22UF 25V 10% SMD - B45196H5226K409
Order 'cap tantalum 22uf 25v 10% smd - B45196H5226K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2274-2-ND.
CAP TANTALUM 1.0UF 25V 10% SMD - B45196H5105K109
Order 'cap tantalum 1.0uf 25v 10% smd - B45196H5105K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2268-6-ND.
CAP TANT 2.2UF 25V 10% SMD - T495C225K025ATE1K3
Order 'cap tant 2.2uf 25v 10% smd - T495C225K025ATE1K3' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4649-1-ND.
CAP TANT 2.2UF 25V 10% SMD - T498B225K025ATE3K0
Order 'cap tant 2.2uf 25v 10% smd - T498B225K025ATE3K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4763-1-ND.
CAP TANTALUM 4.7UF 25V 10% SMD - B45196H5475K209
Order 'cap tantalum 4.7uf 25v 10% smd - B45196H5475K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2272-1-ND.
CAP TANT 22UF 25V 10% SMD - T491C226K025ZTZ154
Order 'cap tant 22uf 25v 10% smd - T491C226K025ZTZ154' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5153-1-ND.
CAP TANT 22UF 25V 10% SMD - T491C226K025ZTZ154
Order 'cap tant 22uf 25v 10% smd - T491C226K025ZTZ154' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5153-6-ND.
CAP TANT 2.2UF 25V 10% SMD - T495C225K025ATE1K3
Order 'cap tant 2.2uf 25v 10% smd - T495C225K025ATE1K3' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4649-6-ND.
CAP TANT 2.2UF 25V 10% SMD - T498B225K025ATE3K0
Order 'cap tant 2.2uf 25v 10% smd - T498B225K025ATE3K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4763-6-ND.
CAP TANTALUM 4.7UF 25V 10% SMD - B45196H5475K209
Order 'cap tantalum 4.7uf 25v 10% smd - B45196H5475K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2272-6-ND.
CAP TANT 10UF 25V 10% SMD - T498C106K025ATE1K1
Order 'cap tant 10uf 25v 10% smd - T498C106K025ATE1K1' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4764-1-ND.
CAP TANTALUM 2.2UF 25V SMD - T499B225K025ATE4K5
Order 'cap tantalum 2.2uf 25v smd - T499B225K025ATE4K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5057-1-ND.
Options for 22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45196H5226K409
Send this link via E-Mail
Help With This Screen
