SW ROCKER 3PDT 30A SCREW LUG - SW3833D - Switches
| Digi-Key Part Number | SW3833D-ND |
1 |
40.76000 |
Extended Price
40.76 |
| Manufacturer Part Number | SW3833D | |||
| Description | SW ROCKER 3PDT 30A SCREW LUG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | SW3833D |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | Panel Mount, Flange |
| Circuit | 3PDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 30A @ 30VDC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | Screw Terminal |
| Panel Cutout Dimensions | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SW3833D SW3833D |
SW ROCKER 3PDT 30A SCREW LUG - SW3833D (SW3833D-ND) - Switches
Related parts Switches:SW ROCKER 3PDT 30A SCREW LUG - SW3833D
Order 'sw rocker 3pdt 30a screw lug - SW3833D' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3833D-ND.
SW ROCKER 3PDT 30A SCREW LUG - SW3833D-RO
Order 'sw rocker 3pdt 30a screw lug - SW3833D-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3833D-RO-ND.
SWITCH ROCKER 3PDT 30A SCREW LUG - SW3832-RO
Order 'switch rocker 3pdt 30a screw lug - SW3832-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3832-RO-ND.
SWITCH ROCKER 3PDT 30A SCREW LUG - SW3833-RO
Order 'switch rocker 3pdt 30a screw lug - SW3833-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3833-RO-ND.
SW ROCKER DPST 30A SCREW LUG - SW3821D/UC
Order 'sw rocker dpst 30a screw lug - SW3821D/UC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3821D/UC-ND.
SW ROCKER DPST 30A SCREW LUG - SW3821D/UC-RO
Order 'sw rocker dpst 30a screw lug - SW3821D/UC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3821D/UC-RO-ND.
SW ROCKER DPST 30A SCREW LUG - SW3821/UC
Order 'sw rocker dpst 30a screw lug - SW3821/UC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3821/UC-ND.
SW ROCKER DPST 30A SCREW LUG - SW3821/UC-RO
Order 'sw rocker dpst 30a screw lug - SW3821/UC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3821/UC-RO-ND.
SW ROCKER DPDT 30A SCREW LUG - SW3822D
Order 'sw rocker dpdt 30a screw lug - SW3822D' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3822D-ND.
SW ROCKER DPDT 30A SCREW LUG - SW3822D-RO
Order 'sw rocker dpdt 30a screw lug - SW3822D-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3822D-RO-ND.
SW ROCKER DPDT 30A SCREW LUG - SW3823D
Order 'sw rocker dpdt 30a screw lug - SW3823D' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3823D-ND.
SW ROCKER DPDT 30A SCREW LUG - SW3823D-RO
Order 'sw rocker dpdt 30a screw lug - SW3823D-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3823D-RO-ND.
SW ROCKER 3PST 30A SCREW LUG - SW3831D
Order 'sw rocker 3pst 30a screw lug - SW3831D' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3831D-ND.
SW ROCKER 3PST 30A SCREW LUG - SW3831D-RO
Order 'sw rocker 3pst 30a screw lug - SW3831D-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3831D-RO-ND.
SWITCH ROCKER DPST 30A SCREW LUG - SW3821-RO
Order 'switch rocker dpst 30a screw lug - SW3821-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3821-RO-ND.
Send this link via E-Mail
Help With This Screen