CAP TANTALUM 4.7UF 25V 10% SMD - B45196H5475K209 - Capacitors
| Digi-Key Part Number | 495-2272-2-ND |
2000 6000 10000 24000 48000 |
.09400 .09100 .08800 .08300 .07700 |
Extended Price
188.00 546.00 880.00 1992.00 3696.00 |
| Manufacturer Part Number | B45196H5475K209 | |||
| Description | CAP TANTALUM 4.7UF 25V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H5475K209 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.200 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H5475K209 B45196H5475K209 495 2272 2 ND 49522722ND 495-2272-2 |
B45196H5475K209 Specification Sheet
CAP TANTALUM 4.7UF 25V 10% SMD - B45196H5475K209 (495-2272-2-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 4.7UF 25V 10% SMD - B45196H5475K209
Order 'cap tantalum 4.7uf 25v 10% smd - B45196H5475K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2272-1-ND.
CAP TANTALUM 4.7UF 25V 10% SMD - B45196H5475K209
Order 'cap tantalum 4.7uf 25v 10% smd - B45196H5475K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2272-2-ND.
CAP TANTALUM 4.7UF 25V 10% SMD - B45196H5475K209
Order 'cap tantalum 4.7uf 25v 10% smd - B45196H5475K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2272-6-ND.
CAP TANTALUM 4.7UF 25V 10% SMD - TAJB475K025RNJ
Order 'cap tantalum 4.7uf 25v 10% smd - TAJB475K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1690-1-ND.
CAP TANTALUM 4.7UF 25V 10% SMD - TAJB475K025RNJ
Order 'cap tantalum 4.7uf 25v 10% smd - TAJB475K025RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1690-2-ND.
CAP TANTALUM 47UF 25V 10% SMD - TAJD476K025RNJ
Order 'cap tantalum 47uf 25v 10% smd - TAJD476K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1740-1-ND.
CAP TANTALUM 47UF 25V 10% SMD - TAJD476K025RNJ
Order 'cap tantalum 47uf 25v 10% smd - TAJD476K025RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1740-2-ND.
CAP TANTALUM 47UF 25V 10% SMD - TAJD476K025RNJ
Order 'cap tantalum 47uf 25v 10% smd - TAJD476K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1740-6-ND.
CAP TANTALUM .47UF 25V 10% SMD - TAJA474K025RNJ
Order 'cap tantalum .47uf 25v 10% smd - TAJA474K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2339-1-ND.
CAP TANTALUM .47UF 25V 10% SMD - TAJA474K025RNJ
Order 'cap tantalum .47uf 25v 10% smd - TAJA474K025RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2339-2-ND.
CAP TANTALUM 47UF 2.5V 10% SMD - TAJA476K002RNJ
Order 'cap tantalum 47uf 2.5v 10% smd - TAJA476K002RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3268-1-ND.
CAP TANTALUM 47UF 2.5V 10% SMD - TAJA476K002RNJ
Order 'cap tantalum 47uf 2.5v 10% smd - TAJA476K002RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3268-2-ND.
CAP TANTALUM 4.7UF 25V 10% SMD - TAJC475K025RNJ
Order 'cap tantalum 4.7uf 25v 10% smd - TAJC475K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3907-1-ND.
CAP TANTALUM 4.7UF 25V 10% SMD - TAJC475K025RNJ
Order 'cap tantalum 4.7uf 25v 10% smd - TAJC475K025RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3907-2-ND.
CAP TANTALUM 4.7UF 25V 10% SMD - TAJC475K025RNJ
Order 'cap tantalum 4.7uf 25v 10% smd - TAJC475K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3907-6-ND.
Send this link via E-Mail
Help With This Screen
