SWITCH ROCKER SPST ON/OFF BLACK - GRS-2011-2000
| Digi-Key Part Number | SW314-ND |
1 10 100 250 500 1000 2500 5000 |
1.07000 .80800 .61920 .51600 .48160 .44720 .43000 .41280 |
Extended Price
1.07 8.08 61.92 129.00 240.80 447.20 1075.00 2064.00 |
| Manufacturer Part Number | GRS-2011-2000 | |||
| Description | SWITCH ROCKER SPST ON/OFF BLACK | |||
| Quantity Available | 7893 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRS-2011-2000 |
| Vendor | CW Industries |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 16A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 28.58mm x 13.97mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRS 2011 2000 GRS20112000 SW314 ND SW314ND SW314 |
GRS-2011-2000 Specification Sheet
SWITCH ROCKER SPST ON/OFF BLACK - GRS-2011-2000 (SW314-ND)
Related parts:SWITCH ROCKER SPST ON/OFF BLACK - GRS-2011-2000
Order 'switch rocker spst on/off black - GRS-2011-2000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW314-ND.
SWITCH ROCKER SPST ON/OFF BLACK - GRS-2011-3000
Order 'switch rocker spst on/off black - GRS-2011-3000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW316-ND.
SWITCH ROCKER SPST ON/OFF BLACK - GRS-2011-2600
Order 'switch rocker spst on/off black - GRS-2011-2600' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW624-ND.
SWITCH ROCKER SPST ON/OFF RED - GRS-2011-2019
Order 'switch rocker spst on/off red - GRS-2011-2019' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW315-ND.
SWITCH ROCKER SPDT ON/ON BLACK - GRS-2012-2000
Order 'switch rocker spdt on/on black - GRS-2012-2000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW317-ND.
SWITCH ROCKER SPST ON/OFF BLACK - GRS-4011-0024
Order 'switch rocker spst on/off black - GRS-4011-0024' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW339-ND.
SWITCH ROCKER SPST 16A W/MRKG - GRS-2011-3020
Order 'switch rocker spst 16a w/mrkg - GRS-2011-3020' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW341-ND.
SWITCH ROCKER SPST ON/OFF BLK - GRS-4011-1600
Order 'switch rocker spst on/off blk - GRS-4011-1600' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW301-ND.
SWITCH ROCKER SPST ON/OFF RED - GRS-4011-0040
Order 'switch rocker spst on/off red - GRS-4011-0040' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW302-ND.
SWITCH ROCKER SPDT ON/ON BLACK - GRS-4012-1600
Order 'switch rocker spdt on/on black - GRS-4012-1600' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW303-ND.
SWITCH ROCKER DPDT ON/ON BLACK - GRS-4022-1600
Order 'switch rocker dpdt on/on black - GRS-4022-1600' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW307-ND.
SWITCH ROCKER SPDT ON/ON BLACK - GRS-2012-3000
Order 'switch rocker spdt on/on black - GRS-2012-3000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW319-ND.
SWITCH ROCKER DPDT ON/ON BLACK - GR-2022-1600
Order 'switch rocker dpdt on/on black - GR-2022-1600' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW321-ND.
SWITCH ROCKER SPDT-CO 16A BLACK - GRS-2013A-2400
Order 'switch rocker spdt-co 16a black - GRS-2013A-2400' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW609-ND.
SWITCH ROCKER SPDT-CO 16A BLACK - GRS-2013A-2500
Order 'switch rocker spdt-co 16a black - GRS-2013A-2500' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW611-ND.
Send this link via E-Mail
Help With This Screen