CAP TANTALUM 1.5UF 25V 20% SMD - B45196H5155M109 - Capacitors
| Digi-Key Part Number | 495-2270-1-ND |
1 10 100 500 1000 |
.18000 .15200 .13300 .10500 .08750 |
Extended Price
0.18 1.52 13.30 52.50 87.50 |
| Manufacturer Part Number | B45196H5155M109 | |||
| Description | CAP TANTALUM 1.5UF 25V 20% SMD | |||
| Quantity Available | 3952 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H5155M109 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 7.000 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H5155M109 B45196H5155M109 495 2270 1 ND 49522701ND 495-2270-1 |
B45196H5155M109 Specification Sheet
CAP TANTALUM 1.5UF 25V 20% SMD - B45196H5155M109 (495-2270-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 1.5UF 25V 20% SMD - B45196H5155M109
Order 'cap tantalum 1.5uf 25v 20% smd - B45196H5155M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2270-1-ND.
CAP TANTALUM 1.5UF 25V 20% SMD - B45196H5155M109
Order 'cap tantalum 1.5uf 25v 20% smd - B45196H5155M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2270-6-ND.
CAP TANTALUM 1.5UF 25V 20% SMD - B45196H5155M109
Order 'cap tantalum 1.5uf 25v 20% smd - B45196H5155M109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2270-2-ND.
CAP TANTALUM 1.5UF 25V 20% SMD - TAJB155M025RNJ
Order 'cap tantalum 1.5uf 25v 20% smd - TAJB155M025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3034-1-ND.
CAP TANTALUM 1.5UF 25V 20% SMD - F931E155MAA
Order 'cap tantalum 1.5uf 25v 20% smd - F931E155MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2389-1-ND.
CAP TANTALUM 1.5UF 25V 20% SMD - F971E155MBA
Order 'cap tantalum 1.5uf 25v 20% smd - F971E155MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2428-1-ND.
CAP TANTALUM 1.0UF 25V 20% SMD - B45196H5105M109
Order 'cap tantalum 1.0uf 25v 20% smd - B45196H5105M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2269-1-ND.
CAP TANTALUM 2.2UF 25V 20% SMD - B45196H5225M109
Order 'cap tantalum 2.2uf 25v 20% smd - B45196H5225M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2271-1-ND.
CAP TANTALUM 10UF 25V 20% SMD - B45196H5106M309
Order 'cap tantalum 10uf 25v 20% smd - B45196H5106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2273-1-ND.
CAP TANTALUM 22UF 25V 20% SMD - B45196H5226M409
Order 'cap tantalum 22uf 25v 20% smd - B45196H5226M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2275-1-ND.
CAP TANTALUM 33UF 25V 20% SMD - B45196H5336M406
Order 'cap tantalum 33uf 25v 20% smd - B45196H5336M406' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2276-1-ND.
CAP TANTALUM 1.5UF 25V 20% SMD - TAJB155M025RNJ
Order 'cap tantalum 1.5uf 25v 20% smd - TAJB155M025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3034-6-ND.
CAP TANTALUM 1.0UF 25V 20% SMD - B45196H5105M109
Order 'cap tantalum 1.0uf 25v 20% smd - B45196H5105M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2269-6-ND.
CAP TANTALUM 2.2UF 25V 20% SMD - B45196H5225M109
Order 'cap tantalum 2.2uf 25v 20% smd - B45196H5225M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2271-6-ND.
CAP TANTALUM 10UF 25V 20% SMD - B45196H5106M309
Order 'cap tantalum 10uf 25v 20% smd - B45196H5106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2273-6-ND.
Send this link via E-Mail
Help With This Screen
