SW ROCKER SPDT 15A SOLDER LUG - SW3002A - Switches
| Digi-Key Part Number | SW3002A-ND |
1 |
5.20000 |
Extended Price
5.20 |
| Manufacturer Part Number | SW3002A | |||
| Description | SW ROCKER SPDT 15A SOLDER LUG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | SW3002A |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | Panel Mount, Flange |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SW3002A SW3002A |
SW ROCKER SPDT 15A SOLDER LUG - SW3002A (SW3002A-ND) - Switches
Related parts Switches:SW ROCKER SPDT 15A SOLDER LUG - SW3002A
Order 'sw rocker spdt 15a solder lug - SW3002A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3002A-ND.
SW ROCKER SPDT 15A SOLDER LUG - SW3002A-RO
Order 'sw rocker spdt 15a solder lug - SW3002A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3002A-RO-ND.
SW ROCKER SPDT 15A SOLDER LUG - SW3003A
Order 'sw rocker spdt 15a solder lug - SW3003A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3003A-ND.
SW ROCKER SPDT 15A SOLDER LUG - SW3003A-RO
Order 'sw rocker spdt 15a solder lug - SW3003A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3003A-RO-ND.
SW ROCKER SPST 15A SOLDER LUG - SW3001A
Order 'sw rocker spst 15a solder lug - SW3001A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3001A-ND.
SW ROCKER SPST 15A SOLDER LUG - SW3001A-RO
Order 'sw rocker spst 15a solder lug - SW3001A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3001A-RO-ND.
SW TOGGLE SPDT 15A SOLDER LUG - S2B-RO
Order 'sw toggle spdt 15a solder lug - S2B-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S2B-RO-ND.
SW TOGGLE SPDT 15A SOLDER LUG - S3A
Order 'sw toggle spdt 15a solder lug - S3A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S3ANKK-ND.
SW ROCKER SPDT SILVER SLD LUG - M2018TYW01-HA
Order 'sw rocker spdt silver sld lug - M2018TYW01-HA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2216-ND.
SW ROCKER SPDT SILVER SLD LUG - M2018TYW01
Order 'sw rocker spdt silver sld lug - M2018TYW01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TYW01-ND.
SW ROCKER SPDT SILVER SLD LUG - M2018TYW01-RO
Order 'sw rocker spdt silver sld lug - M2018TYW01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TYW01-RO-ND.
SW ROCKER SPST 3A SOLDER LUG - SW3211
Order 'sw rocker spst 3a solder lug - SW3211' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3211-ND.
SW ROCKER SPST 3A SOLDER LUG - SW3211-RO
Order 'sw rocker spst 3a solder lug - SW3211-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3211-RO-ND.
SW TOGGLE SPST 15A SOLDER LUG - S1A
Order 'sw toggle spst 15a solder lug - S1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S1ANKK-ND.
SW TOGGLE SPST 15A SOLDER LUG - S1A-RO
Order 'sw toggle spst 15a solder lug - S1A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S1A-RO-ND.
Send this link via E-Mail
Help With This Screen