1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5105M109
CAP TANTALUM 1.0UF 25V 20% SMD - B45196H5105M109 - Capacitors
| Digi-Key Part Number | 495-2269-1-ND |
1 10 100 500 1000 |
.16000 .13500 .11780 .09300 .07750 |
Extended Price
0.16 1.35 11.78 46.50 77.50 |
| Manufacturer Part Number | B45196H5105M109 | |||
| Description | CAP TANTALUM 1.0UF 25V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H5105M109 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 8.000 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H5105M109 B45196H5105M109 495 2269 1 ND 49522691ND 495-2269-1 |
B45196H5105M109 Specification Sheet
CAP TANTALUM 1.0UF 25V 20% SMD - B45196H5105M109 (495-2269-1-ND) - Capacitors
Related parts 1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5105M1091.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5105M109
Order 'cap tantalum 1.0uf 25v 20% smd - B45196H5105M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2269-1-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5105M109
Order 'cap tantalum 1.0uf 25v 20% smd - B45196H5105M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2269-6-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V B45196H5106M309
Order 'cap tantalum 10uf 25v 20% smd - B45196H5106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2273-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V B45196H5106M309
Order 'cap tantalum 10uf 25v 20% smd - B45196H5106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2273-6-ND.
1.0µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 25V B45196H5105M109
Order 'cap tantalum 1.0uf 25v 20% smd - B45196H5105M109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2269-2-ND.
1.5µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5155M109
Order 'cap tantalum 1.5uf 25v 20% smd - B45196H5155M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2270-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5225M109
Order 'cap tantalum 2.2uf 25v 20% smd - B45196H5225M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2271-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45196H5226M409
Order 'cap tantalum 22uf 25v 20% smd - B45196H5226M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2275-1-ND.
33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45196H5336M406
Order 'cap tantalum 33uf 25v 20% smd - B45196H5336M406' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2276-1-ND.
1.5µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5155M109
Order 'cap tantalum 1.5uf 25v 20% smd - B45196H5155M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2270-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5225M109
Order 'cap tantalum 2.2uf 25v 20% smd - B45196H5225M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2271-6-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45196H5226M409
Order 'cap tantalum 22uf 25v 20% smd - B45196H5226M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2275-6-ND.
33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45196H5336M406
Order 'cap tantalum 33uf 25v 20% smd - B45196H5336M406' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2276-6-ND.
10µF Tantalum Capacitor Kemet 6032-28 (EIA) 25V B45196H5106M309
Order 'cap tantalum 10uf 25v 20% smd - B45196H5106M309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2273-2-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 2.5V T520V227M2R5ASE015
Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3238-1-ND.
Options for 1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V B45196H5105M109
Send this link via E-Mail
Help With This Screen
