SWITCH ROCKER DPDT .5A RED - RK8006 - Switches
| Digi-Key Part Number | RK8006-ND |
34 |
4.50000 |
Extended Price
153.00 |
| Manufacturer Part Number | RK8006 | |||
| Description | SWITCH ROCKER DPDT .5A RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RK8006 |
| Vendor | Electroswitch |
| Category | Switches |
| Mounting Type | PCB, Through Hole, Right Angle |
| Circuit | DPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 0.5A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RK8006 RK8006 |
RK8006 Specification Sheet
SWITCH ROCKER DPDT .5A RED - RK8006 (RK8006-ND) - Switches
Related parts Switches :SWITCH ROCKER DPDT .5A RED - RK8006
Order 'switch rocker dpdt .5a red - RK8006' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number RK8006-ND.
SWITCH ROCKER DPDT .5A RED - RK8001
Order 'switch rocker dpdt .5a red - RK8001' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number RK8001-ND.
SWITCH ROCKER DPDT .5A RED - RK8002
Order 'switch rocker dpdt .5a red - RK8002' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number RK8002-ND.
SWITCH ROCKER DPDT .5A RED - RK8004
Order 'switch rocker dpdt .5a red - RK8004' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number RK8004-ND.
SWITCH ROCKER DPDT .5A RED - RK8007
Order 'switch rocker dpdt .5a red - RK8007' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number RK8007-ND.
SWITCH ROCKER DPDT 5A SOLDER LUG - 300DP1R1BLKM1QE
Order 'switch rocker dpdt 5a solder lug - 300DP1R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4308-ND.
SWITCH ROCKER DPDT 5A SOLDER LUG - 300AWDP1R1BLKM1QE
Order 'switch rocker dpdt 5a solder lug - 300AWDP1R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4317-ND.
SWITCH ROCKER DPDT 5A SOLDER LUG - 300AWDP3R1BLKM1QE
Order 'switch rocker dpdt 5a solder lug - 300AWDP3R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4318-ND.
SWITCH ROCKER DPDT 6A RED - B221J11ZQ32M
Order 'switch rocker dpdt 6a red - B221J11ZQ32M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B221J11ZQ32M-ND.
SWITCH ROCKER DPDT 6A RED - B223J11ZQ32M
Order 'switch rocker dpdt 6a red - B223J11ZQ32M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J11ZQ32M-ND.
SWITCH ROCKER DPDT 6A RED - B223J50ZQ32P
Order 'switch rocker dpdt 6a red - B223J50ZQ32P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J50ZQ32P-ND.
SWITCH ROCKER DPDT 6A RED - B223J50ZQ3
Order 'switch rocker dpdt 6a red - B223J50ZQ3' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J50ZQ3-ND.
SWITCH ROCKER DPDT 6A RED - B231J3ZQ3
Order 'switch rocker dpdt 6a red - B231J3ZQ3' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B231J3ZQ3-ND.
SWITCH PB ILLUM DPDT 5A RED - UB25SKW035C-CC
Order 'switch pb illum dpdt 5a red - UB25SKW035C-CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB25SKW035C-CC-ND.
SWITCH ROCKER DPDT RED PC MOUNT - 300AWDP4J1REDVS2QE
Order 'switch rocker dpdt red pc mount - 300AWDP4J1REDVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWDP4J1REDVS2QE-ND.
Send this link via E-Mail
Help With This Screen
