CAP TANTALUM 47UF 20V 20% SMD - B45196H4476M409
| Digi-Key Part Number | 495-2267-1-ND |
1 10 100 |
.61000 .53100 .46360 |
Extended Price
0.61 5.31 46.36 |
| Manufacturer Part Number | B45196H4476M409 | |||
| Description | CAP TANTALUM 47UF 20V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H4476M409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 800.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H4476M409 B45196H4476M409 495 2267 1 ND 49522671ND 495-2267-1 |
B45196H4476M409 Specification Sheet
CAP TANTALUM 47UF 20V 20% SMD - B45196H4476M409 (495-2267-1-ND)
Related parts :CAP TANTALUM 47UF 20V 20% SMD - B45196H4476M409
Order 'cap tantalum 47uf 20v 20% smd - B45196H4476M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2267-1-ND.
CAP TANTALUM 47UF 20V 20% SMD - B45196H4476M409
Order 'cap tantalum 47uf 20v 20% smd - B45196H4476M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2267-6-ND.
CAP TANTALUM 4.7UF 20V 20% SMD - B45196H4475M209
Order 'cap tantalum 4.7uf 20v 20% smd - B45196H4475M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2258-1-ND.
CAP TANTALUM 47UF 20V 20% SMD - B45196H4476M409
Order 'cap tantalum 47uf 20v 20% smd - B45196H4476M409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2267-2-ND.
CAP TANTALUM 4.7UF 20V 20% SMD - B45196H4475M209
Order 'cap tantalum 4.7uf 20v 20% smd - B45196H4475M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2258-6-ND.
CAP TANTALUM 4.7UF 20V 20% SMD - TAJB475M020RNJ
Order 'cap tantalum 4.7uf 20v 20% smd - TAJB475M020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3043-1-ND.
CAP TANTALUM 4.7UF 20V 20% SMD - F931D475MAA
Order 'cap tantalum 4.7uf 20v 20% smd - F931D475MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2384-1-ND.
CAP TANTALUM 4.7UF 20V 20% SMD - F931D475MBA
Order 'cap tantalum 4.7uf 20v 20% smd - F931D475MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2385-1-ND.
CAP TANTALUM 2.2UF 20V 20% SMD - B45196H4225M109
Order 'cap tantalum 2.2uf 20v 20% smd - B45196H4225M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2257-1-ND.
CAP TANTALUM 4.7UF 20V 20% SMD - B45196H4475M209
Order 'cap tantalum 4.7uf 20v 20% smd - B45196H4475M209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2258-2-ND.
CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M209
Order 'cap tantalum 10uf 20v 20% smd - B45196H4106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2259-1-ND.
CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M309
Order 'cap tantalum 10uf 20v 20% smd - B45196H4106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2261-1-ND.
CAP TANTALUM 22UF 20V 20% SMD - B45196H4226M309
Order 'cap tantalum 22uf 20v 20% smd - B45196H4226M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2263-1-ND.
CAP TANTALUM 33UF 20V 20% SMD - B45196H4336M409
Order 'cap tantalum 33uf 20v 20% smd - B45196H4336M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2265-1-ND.
CAP TANTALUM 4.7UF 20V 20% SMD - TAJB475M020RNJ
Order 'cap tantalum 4.7uf 20v 20% smd - TAJB475M020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3043-6-ND.
Send this link via E-Mail
Help With This Screen
