CAP TANTALUM 33UF 20V 10% SMD - B45196H4336K409 - Capacitors
33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V B45196H4336K409
| Digi-Key Part Number | 495-2264-1-ND |
1 10 100 |
.62000 .53900 .47120 |
Extended Price
0.62 5.39 47.12 |
| Manufacturer Part Number | B45196H4336K409 | |||
| Description | CAP TANTALUM 33UF 20V 10% SMD | |||
| Quantity Available | 2247 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H4336K409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 800.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H4336K409 B45196H4336K409 495 2264 1 ND 49522641ND 495-2264-1 |
B45196H4336K409 Specification Sheet
CAP TANTALUM 33UF 20V 10% SMD - B45196H4336K409 (495-2264-1-ND) - Capacitors
Related parts 33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V B45196H4336K409CAP TANTALUM 33UF 20V 10% SMD - B45196H4336K409
Order 'cap tantalum 33uf 20v 10% smd - B45196H4336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2264-1-ND.
CAP TANTALUM 33UF 20V 10% SMD - B45196H4336K409
Order 'cap tantalum 33uf 20v 10% smd - B45196H4336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2264-6-ND.
CAP TANTALUM 10UF 20V 10% SMD - B45196H4106K309
Order 'cap tantalum 10uf 20v 10% smd - B45196H4106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2260-1-ND.
CAP TANTALUM 33UF 20V 10% SMD - B45196H4336K409
Order 'cap tantalum 33uf 20v 10% smd - B45196H4336K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2264-2-ND.
CAP TANTALUM 10UF 20V 10% SMD - B45196H4106K309
Order 'cap tantalum 10uf 20v 10% smd - B45196H4106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2260-6-ND.
CAP TANTALUM 15UF 20V 10% SMD - B45196H4156K309
Order 'cap tantalum 15uf 20v 10% smd - B45196H4156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2262-1-ND.
CAP TANTALUM 47UF 20V 10% SMD - B45196H4476K409
Order 'cap tantalum 47uf 20v 10% smd - B45196H4476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2266-1-ND.
CAP TANTALUM 15UF 20V 10% SMD - B45196H4156K309
Order 'cap tantalum 15uf 20v 10% smd - B45196H4156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2262-6-ND.
CAP TANTALUM 47UF 20V 10% SMD - B45196H4476K409
Order 'cap tantalum 47uf 20v 10% smd - B45196H4476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2266-6-ND.
CAP TANT 10UF 20V 10% SMD - T495C106K020ATE475
Order 'cap tant 10uf 20v 10% smd - T495C106K020ATE475' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4644-1-ND.
CAP TANT 10UF 20V 10% SMD - T495B106K020ATE1K0
Order 'cap tant 10uf 20v 10% smd - T495B106K020ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4973-1-ND.
CAP TANT 10UF 20V 10% SMD - T495B106K020ATE1K0
Order 'cap tant 10uf 20v 10% smd - T495B106K020ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4973-6-ND.
CAP TANTALUM 3.3UF 20V SMD - T499B335K020ATE3K5
Order 'cap tantalum 3.3uf 20v smd - T499B335K020ATE3K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5045-1-ND.
CAP TANTALUM 3.3UF 20V SMD - T499B335K020ATE3K5
Order 'cap tantalum 3.3uf 20v smd - T499B335K020ATE3K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5045-6-ND.
CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K409
Order 'cap tant 33uf 20v 10% loesr smd - B45197A4336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1557-1-ND.
Options for 33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V B45196H4336K409
Send this link via E-Mail
Help With This Screen
