Keywords:





CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M309 - Capacitors

10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45196H4106M309

Digi-Key Part Number 495-2261-1-ND
Price Break
1
10
100
Unit Price
.35000
.30500
.26600
Extended Price
0.35
3.05
26.60
Manufacturer Part NumberB45196H4106M309
DescriptionCAP TANTALUM 10UF 20V 20% SMD
Quantity Available 9586
All prices are in USD

Purchase 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45196H4106M309
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45196H4106M309
Technical/Catalog InformationB45196H4106M309
VendorKemet (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated 20V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.600 Ohm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45196H4106M309
B45196H4106M309
495 2261 1 ND
49522611ND
495-2261-1

B45196H4106M309 Specification Sheet

Image of CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M309

CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M309 (495-2261-1-ND) - Capacitors

Related parts 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45196H4106M309
CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M309
 Order 'cap tantalum 10uf 20v 20% smd - B45196H4106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2261-1-ND.
CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M309
 Order 'cap tantalum 10uf 20v 20% smd - B45196H4106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2261-6-ND.
CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M209
 Order 'cap tantalum 10uf 20v 20% smd - B45196H4106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2259-1-ND.
CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M209
 Order 'cap tantalum 10uf 20v 20% smd - B45196H4106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2259-6-ND.
CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M309
 Order 'cap tantalum 10uf 20v 20% smd - B45196H4106M309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2261-2-ND.
CAP TANTALUM 2.2UF 20V 20% SMD - B45196H4225M109
 Order 'cap tantalum 2.2uf 20v 20% smd - B45196H4225M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2257-1-ND.
CAP TANTALUM 4.7UF 20V 20% SMD - B45196H4475M209
 Order 'cap tantalum 4.7uf 20v 20% smd - B45196H4475M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2258-1-ND.
CAP TANTALUM 22UF 20V 20% SMD - B45196H4226M309
 Order 'cap tantalum 22uf 20v 20% smd - B45196H4226M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2263-1-ND.
CAP TANTALUM 33UF 20V 20% SMD - B45196H4336M409
 Order 'cap tantalum 33uf 20v 20% smd - B45196H4336M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2265-1-ND.
CAP TANTALUM 47UF 20V 20% SMD - B45196H4476M409
 Order 'cap tantalum 47uf 20v 20% smd - B45196H4476M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2267-1-ND.
CAP TANT 10UF 20V 20% SMD - T491A106M020AT
 Order 'cap tant 10uf 20v 20% smd - T491A106M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5152-1-ND.
CAP TANT 10UF 20V 20% SMD - T491A106M020AT
 Order 'cap tant 10uf 20v 20% smd - T491A106M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5152-6-ND.
CAP TANT 10UF 20V 20% SMD - T494A106M020AT
 Order 'cap tant 10uf 20v 20% smd - T494A106M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5157-1-ND.
CAP TANT 10UF 20V 20% SMD - T494A106M020AT
 Order 'cap tant 10uf 20v 20% smd - T494A106M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5157-6-ND.
CAP TANTALUM 2.2UF 20V 20% SMD - B45196H4225M109
 Order 'cap tantalum 2.2uf 20v 20% smd - B45196H4225M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2257-6-ND.

Options for 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45196H4106M309
Send this link via E-Mail
Help With This Screen

CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M309
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M209 Next: CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M309
CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M309