10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45196H4106K309
CAP TANTALUM 10UF 20V 10% SMD - B45196H4106K309 - Capacitors
| Digi-Key Part Number | 495-2260-1-ND |
1 10 100 |
.33000 .28300 .24700 |
Extended Price
0.33 2.83 24.70 |
| Manufacturer Part Number | B45196H4106K309 | |||
| Description | CAP TANTALUM 10UF 20V 10% SMD | |||
| Quantity Available | 2963 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H4106K309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.600 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H4106K309 B45196H4106K309 495 2260 1 ND 49522601ND 495-2260-1 |
B45196H4106K309 Specification Sheet
CAP TANTALUM 10UF 20V 10% SMD - B45196H4106K309 (495-2260-1-ND) - Capacitors
Related parts 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45196H4106K30910µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45196H4106K309
Order 'cap tantalum 10uf 20v 10% smd - B45196H4106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2260-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45196H4106K309
Order 'cap tantalum 10uf 20v 10% smd - B45196H4106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2260-6-ND.
10µF Tantalum Capacitor Kemet 6032-28 (EIA) 20V B45196H4106K309
Order 'cap tantalum 10uf 20v 10% smd - B45196H4106K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2260-2-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T495C106K020ATE475
Order 'cap tant 10uf 20v 10% smd - T495C106K020ATE475' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4644-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V T495B106K020ATE1K0
Order 'cap tant 10uf 20v 10% smd - T495B106K020ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4973-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V T495B106K020ATE1K0
Order 'cap tant 10uf 20v 10% smd - T495B106K020ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4973-6-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T495C106K020ATE475
Order 'cap tant 10uf 20v 10% smd - T495C106K020ATE475' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4644-6-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45196H4156K309
Order 'cap tantalum 15uf 20v 10% smd - B45196H4156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2262-1-ND.
33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V B45196H4336K409
Order 'cap tantalum 33uf 20v 10% smd - B45196H4336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2264-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V B45196H4476K409
Order 'cap tantalum 47uf 20v 10% smd - B45196H4476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2266-1-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45196H4156K309
Order 'cap tantalum 15uf 20v 10% smd - B45196H4156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2262-6-ND.
33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V B45196H4336K409
Order 'cap tantalum 33uf 20v 10% smd - B45196H4336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2264-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V B45196H4476K409
Order 'cap tantalum 47uf 20v 10% smd - B45196H4476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2266-6-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T499C106K020ATE1K8
Order 'cap tantalum 10uf 20v smd - T499C106K020ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5049-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T499C106K020ATE1K8
Order 'cap tantalum 10uf 20v smd - T499C106K020ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5049-6-ND.
Options for 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45196H4106K309
Send this link via E-Mail
Help With This Screen
