Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SPEAKER 8 OHM .3W 16MM ROUND - CDMG16008-03 - Audio Products

Digi-Key Part Number CDMG16008-03-ND
Price Break
1
10
50
100
500
1000
5000
Unit Price
1.84000
1.67500
1.50760
1.34000
1.11220
.97150
.87100
Extended Price
1.84
16.75
75.38
134.00
556.10
971.50
4355.00
Manufacturer Part NumberCDMG16008-03
DescriptionSPEAKER 8 OHM .3W 16MM ROUND
Quantity Available 3521
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCDMG16008-03
VendorCUI Inc.
CategoryAudio Products
TypeMagnetic, Ferrite
Power500.00 mW [Max]
Power300.00 mW [Typ]
Impedance - Resistance8.0 Ohms [Typ]
Frequency Range600Hz ~ 20kHz
Weight1.5000 g [Nom]
Sound Pressure Level82.0 dB (Typ) [Nom]
Termination StyleSolder Pad
Housing MaterialPlastic
Membrane MaterialMylar
Operating Temperature-20 °C [Min]
Operating Temperature55 °C [Max]
D2.550 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CDMG16008 03
CDMG1600803

CDMG16008-03 Specification Sheet

Image of SPEAKER 8 OHM .3W 16MM ROUND - CDMG16008-03

SPEAKER 8 OHM .3W 16MM ROUND - CDMG16008-03 (CDMG16008-03-ND) - Audio Products

Related parts Audio Products:
SPEAKER 8 OHM .3W 16MM ROUND - CDMG16008-03
 Order 'speaker 8 ohm .3w 16mm round - CDMG16008-03' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG16008-03-ND.
SPEAKER 8 OHM .3W 15MM ROUND - CDMG15008-03
 Order 'speaker 8 ohm .3w 15mm round - CDMG15008-03' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG15008-03-ND.
SPEAKER 8 OHM .3W 15MM ROUND - CDMG15008-03A
 Order 'speaker 8 ohm .3w 15mm round - CDMG15008-03A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG15008-03A-ND.
SPEAKER 8 OHM 3W 92MM ROUND - GF0922
 Order 'speaker 8 ohm 3w 92mm round - GF0922' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0922-ND.
SPEAKER 8 OHM .2W 13MM ROUND - CDMG13008L-02
 Order 'speaker 8 ohm .2w 13mm round - CDMG13008L-02' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG13008L-02-ND.
SPEAKER 8 OHM .2W 40MM ROUND - GF0401M
 Order 'speaker 8 ohm .2w 40mm round - GF0401M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0401M-ND.
SPEAKER 8 OHM .5W 50MM ROUND - GF0501M
 Order 'speaker 8 ohm .5w 50mm round - GF0501M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0501M-ND.
SPEAKER 8 OHM .5W 50MM ROUND - GF0501
 Order 'speaker 8 ohm .5w 50mm round - GF0501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0501-ND.
SPEAKER 8 OHM .5W 57MM ROUND - GF0571M
 Order 'speaker 8 ohm .5w 57mm round - GF0571M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571M-ND.
SPEAKER 8 OHM .5W 57MM ROUND - GF0571
 Order 'speaker 8 ohm .5w 57mm round - GF0571' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571-ND.
SPEAKER 8 OHM 5W 57MM ROUND - GF0573
 Order 'speaker 8 ohm 5w 57mm round - GF0573' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0573-ND.
SPEAKER 8 OHM 1W 66MM ROUND - GF0661M
 Order 'speaker 8 ohm 1w 66mm round - GF0661M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0661M-ND.
SPEAKER 8 OHM .5W 66MM ROUND - GF0661
 Order 'speaker 8 ohm .5w 66mm round - GF0661' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0661-ND.
SPEAKER 8 OHM 1W 70MM ROUND - GF0701
 Order 'speaker 8 ohm 1w 70mm round - GF0701' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0701-ND.
SPEAKER 8 OHM 2W 77MM ROUND - GF0771M
 Order 'speaker 8 ohm 2w 77mm round - GF0771M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0771M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SPEAKER 8 OHM .3W 15MM ROUND - CDMG15008-03A Next: SPEAKER 8 OHM .5W 50MM ROUND - GF0501