SWITCH ROCKER ILLUM SPDT 12V RED - MLW3012-F-SF-1A - Switches
| Digi-Key Part Number | MLW3012-F-SF-1A-ND |
1 |
14.04000 |
Extended Price
14.04 |
| Manufacturer Part Number | MLW3012-F-SF-1A | |||
| Description | SWITCH ROCKER ILLUM SPDT 12V RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLW3012-F-SF-1A |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLW3012 F SF 1A MLW3012FSF1A |
MLW3012-F-SF-1A Specification Sheet
SWITCH ROCKER ILLUM SPDT 12V RED - MLW3012-F-SF-1A (MLW3012-F-SF-1A-ND) - Switches
Related parts Switches :SWITCH ROCKER ILLUM SPDT 12V RED - MLW3012-F-SF-1A
Order 'switch rocker illum spdt 12v red - MLW3012-F-SF-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MLW3012-F-SF-1A-ND.
SWITCH ROCKER ILLUM SPDT 12V GRN - MLW3012-F-LF-1A-RO
Order 'switch rocker illum spdt 12v grn - MLW3012-F-LF-1A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MLW3012-F-LF-1A-RO-ND.
SWITCH ROCKER ILLUM SPDT 5A RED - MLW3012-N-RC-1C
Order 'switch rocker illum spdt 5a red - MLW3012-N-RC-1C' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MLW3012-N-RC-1C-ND.
SWITCH ROCKER MINI SPDT MOM RED - MLW3015-C-SC-1A
Order 'switch rocker mini spdt mom red - MLW3015-C-SC-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MLW3015-C-SC-1A-ND.
SWITCH ROCKER ILLUM SPST 10A RED - CLS-RR11A125500R
Order 'switch rocker illum spst 10a red - CLS-RR11A125500R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1904-ND.
SWITCH ROCKER ILLUM SPDT 20A Y/G - CLS-RC12E12190YG
Order 'switch rocker illum spdt 20a y/g - CLS-RC12E12190YG' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1907-ND.
SWITCH ROCKER ILLUM SPST 10A RED - CLS-RC11A125190R
Order 'switch rocker illum spst 10a red - CLS-RC11A125190R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1909-ND.
SWITCH ROCKER ILLUM SPST 30A RED - CLS-RO11A12250R
Order 'switch rocker illum spst 30a red - CLS-RO11A12250R' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1913-ND.
SWITCH ROCKER ILLUM SPST 10A RED - CLS-RC11A125191R
Order 'switch rocker illum spst 10a red - CLS-RC11A125191R' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1917-ND.
SWITCH ROCKER ILLUM SPST 25A RED - CLS-RC11A12250R
Order 'switch rocker illum spst 25a red - CLS-RC11A12250R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1921-ND.
SWITCH ROCKER ILLUM SPST 16A RED - CLS-RR11A120250R
Order 'switch rocker illum spst 16a red - CLS-RR11A120250R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1925-ND.
SWITCH ROCKER ILLUM SPST 25A RED - CLS-RR11A12250R
Order 'switch rocker illum spst 25a red - CLS-RR11A12250R' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1929-ND.
SWITCH ROCKER ILLUM SPST 25A RED - CLS-RR11A12251R
Order 'switch rocker illum spst 25a red - CLS-RR11A12251R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1933-ND.
SWITCH ROCKER ILLUM SPST 20A RED - CLS-RR11A12252R
Order 'switch rocker illum spst 20a red - CLS-RR11A12252R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1937-ND.
SWITCH ROCKER ILLUM SPST 20A RED - CLS-RO11A12251R
Order 'switch rocker illum spst 20a red - CLS-RO11A12251R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1941-ND.
Send this link via E-Mail
Help With This Screen