CAP TANTALUM 2.2UF 20V 20% SMD - B45196H4225M109
2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 20V B45196H4225M109
| Digi-Key Part Number | 495-2257-1-ND |
1 10 100 500 1000 |
.18000 .15700 .13680 .10800 .09000 |
Extended Price
0.18 1.57 13.68 54.00 90.00 |
| Manufacturer Part Number | B45196H4225M109 | |||
| Description | CAP TANTALUM 2.2UF 20V 20% SMD | |||
| Quantity Available | 8327 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H4225M109 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 6.000 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H4225M109 B45196H4225M109 495 2257 1 ND 49522571ND 495-2257-1 |
B45196H4225M109 Specification Sheet
CAP TANTALUM 2.2UF 20V 20% SMD - B45196H4225M109 (495-2257-1-ND)
Related parts 2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 20V B45196H4225M109CAP TANTALUM 2.2UF 20V 20% SMD - B45196H4225M109
Order 'cap tantalum 2.2uf 20v 20% smd - B45196H4225M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2257-1-ND.
CAP TANTALUM 2.2UF 20V 20% SMD - B45196H4225M109
Order 'cap tantalum 2.2uf 20v 20% smd - B45196H4225M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2257-6-ND.
CAP TANTALUM 22UF 20V 20% SMD - B45196H4226M309
Order 'cap tantalum 22uf 20v 20% smd - B45196H4226M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2263-1-ND.
CAP TANTALUM 22UF 20V 20% SMD - B45196H4226M309
Order 'cap tantalum 22uf 20v 20% smd - B45196H4226M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2263-6-ND.
CAP TANT 22UF 20V 20% SMD - T520V226M020ATE040
Order 'cap tant 22uf 20v 20% smd - T520V226M020ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4740-1-ND.
CAP TANTALUM 2.2UF 20V 20% SMD - B45196H4225M109
Order 'cap tantalum 2.2uf 20v 20% smd - B45196H4225M109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2257-2-ND.
CAP TANT 22UF 20V 20% SMD - T520V226M020ATE040
Order 'cap tant 22uf 20v 20% smd - T520V226M020ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4740-6-ND.
CAP TANTALUM 4.7UF 20V 20% SMD - B45196H4475M209
Order 'cap tantalum 4.7uf 20v 20% smd - B45196H4475M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2258-1-ND.
CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M209
Order 'cap tantalum 10uf 20v 20% smd - B45196H4106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2259-1-ND.
CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M309
Order 'cap tantalum 10uf 20v 20% smd - B45196H4106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2261-1-ND.
CAP TANTALUM 33UF 20V 20% SMD - B45196H4336M409
Order 'cap tantalum 33uf 20v 20% smd - B45196H4336M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2265-1-ND.
CAP TANTALUM 47UF 20V 20% SMD - B45196H4476M409
Order 'cap tantalum 47uf 20v 20% smd - B45196H4476M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2267-1-ND.
CAP TANTALUM 4.7UF 20V 20% SMD - B45196H4475M209
Order 'cap tantalum 4.7uf 20v 20% smd - B45196H4475M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2258-6-ND.
CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M209
Order 'cap tantalum 10uf 20v 20% smd - B45196H4106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2259-6-ND.
CAP TANTALUM 10UF 20V 20% SMD - B45196H4106M309
Order 'cap tantalum 10uf 20v 20% smd - B45196H4106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2261-6-ND.
Options for 2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 20V B45196H4225M109
Send this link via E-Mail
Help With This Screen
