SW ROCKER DPDT RED SILVER RA PC - M2T22TXW30-DC-RO
| Digi-Key Part Number | M2T22TXW30-DC-RO-ND |
1 |
8.65000 |
Extended Price
8.65 |
| Manufacturer Part Number | M2T22TXW30-DC-RO | |||
| Description | SW ROCKER DPDT RED SILVER RA PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2T22TXW30-DC-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 4A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Termination Style | PC Pin |
| Orientation | Right Angle |
| Actuator Type | Rocker |
| Actuator Marking | Blank |
| Actuator Color | Red |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2T22TXW30 DC RO M2T22TXW30DCRO |
SW ROCKER DPDT RED SILVER RA PC - M2T22TXW30-DC-RO (M2T22TXW30-DC-RO-ND)
Related parts:SW ROCKER DPDT RED SILVER RA PC - M2T22TXW30-DC-RO
Order 'sw rocker dpdt red silver ra pc - M2T22TXW30-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T22TXW30-DC-RO-ND.
SW ROCKER DPDT RED SILVER RA PC - M2T22TXW30-DC
Order 'sw rocker dpdt red silver ra pc - M2T22TXW30-DC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T22TXW30-DC-ND.
SW ROCKER DPDT RED GOLD RA PC - M2T23TXG30-DC-RO
Order 'sw rocker dpdt red gold ra pc - M2T23TXG30-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T23TXG30-DC-RO-ND.
SW ROCKER DPDT RED GOLD VERT PC - M2022TXG41-DC-RO
Order 'sw rocker dpdt red gold vert pc - M2022TXG41-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022TXG41-DC-RO-ND.
SW ROCKER DPDT RED SILV VERT PC - M2022TXW41-DC-RO
Order 'sw rocker dpdt red silv vert pc - M2022TXW41-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022TXW41-DC-RO-ND.
SW ROCKER DPDT RED SILV .250" PC - M2023TXW13-DC-RO
Order 'sw rocker dpdt red silv .250" pc - M2023TXW13-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2023TXW13-DC-RO-ND.
SW ROCKER DPDT RED GOLD/SILV PC - M2029TNA03-DC-RO
Order 'sw rocker dpdt red gold/silv pc - M2029TNA03-DC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2029TNA03-DC-RO-ND.
SW ROCKER DPDT RED GOLD VERT PC - M2T22TXG41-DC-RO
Order 'sw rocker dpdt red gold vert pc - M2T22TXG41-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T22TXG41-DC-RO-ND.
SW ROCKER DPDT BLACK SILV RA PC - M2T22TXW30-DA-RO
Order 'sw rocker dpdt black silv ra pc - M2T22TXW30-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T22TXW30-DA-RO-ND.
SW ROCKER DPDT RED GOLD RA PC - M2T23TXG30-DC
Order 'sw rocker dpdt red gold ra pc - M2T23TXG30-DC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T23TXG30-DC-ND.
SW ROCKER SPDT RED GOLD VERT PC - M2012TXG41-DC-RO
Order 'sw rocker spdt red gold vert pc - M2012TXG41-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXG41-DC-RO-ND.
SW ROCKER SPDT RED SILV .250" PC - M2012TXW13-DC-RO
Order 'sw rocker spdt red silv .250" pc - M2012TXW13-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXW13-DC-RO-ND.
SW ROCKER SPDT RED SILV VERT PC - M2012TXW41-DC-RO
Order 'sw rocker spdt red silv vert pc - M2012TXW41-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXW41-DC-RO-ND.
SW ROCKER SPDT RED SILV .250" PC - M2013TXW13-DC-RO
Order 'sw rocker spdt red silv .250" pc - M2013TXW13-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2013TXW13-DC-RO-ND.
SW ROCKER SPDT RED SILV .250"PC - M2015TNW03-DC-RO
Order 'sw rocker spdt red silv .250"pc - M2015TNW03-DC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015TNW03-DC-RO-ND.
Send this link via E-Mail
Help With This Screen